DeWALT Galvanised Nail; 45 mm x 23 mm;
- RS Stock No.:
- 215-975
- Mfr. Part No.:
- DNN20R45G12E
- Brand:
- DeWALT
Subtotal (1 box of 17500 units)*
$906.65
(exc. GST)
$997.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $906.65 | $0.052 |
*price indicative
- RS Stock No.:
- 215-975
- Mfr. Part No.:
- DNN20R45G12E
- Brand:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Nail Type | Common | |
| Product Type | Nail | |
| Finish | Galvanised | |
| Length | 45mm | |
| Diameter | 23mm | |
| Shank Type | Ring | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Nail Type Common | ||
Product Type Nail | ||
Finish Galvanised | ||
Length 45mm | ||
Diameter 23mm | ||
Shank Type Ring | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The DeWALT N Series Coil Nails are coil nails with a galvanised (G12) finish, available in bright, hot-dipped, or stainless steel. With ring, plain, or barbed shank options, these nails come in a box quantity of 17500, making them durable and versatile for various tasks.
Coil nails with a galvanised (G12) finish for enhanced durability
Available in bright, hot-dipped, or stainless steel for different applications
Ring, plain, or barbed shank options for versatile usage
Box quantity of 17500 for extended use without frequent replacements
Compatibility with DPN64C for seamless integration with other tools
23mm diameter for sturdy and reliable performance
Related links
- DeWALT Galvanised Nail; 45 mm x 1.25 mm;
- DeWALT Galvanised Nail; 45 mm x 3.1 mm;
- DeWALT Galvanised Stainless Steel, Galvanised Nail; 45 mm x 1.8 mm;
- DeWALT Galvanised Nail; 35 mm x 23 mm;
- DeWALT Galvanised Nail; 38 mm x 23 mm;
- DeWALT Nail; 45 mm x 2.6 mm;
- DeWALT Bright Nail; 45 mm x 1.6 mm;
- HENSEL FK Series Connecting Device For Telecommunications for Use with FK 5000 45 mm x 23 mm x 106mm
