DeWALT Galvanised Nail; 35 mm x 23 mm;

Subtotal (1 box of 21000 units)*

$924.59

(exc. GST)

$1,017.05

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$924.59$0.044

*price indicative

RS Stock No.:
215-973
Mfr. Part No.:
DNN20R35G12E
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Nail Type

Common

Product Type

Nail

Finish

Galvanised

Length

35mm

Diameter

23mm

Shank Type

Ring

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
PL
The DeWALT N Series Coil Nails are coil nails with bright, galvanized (G12), hot-dipped or stainless steel surface finishes. With either ring, plain, or barbed shank, these nails come in a box quantity of 21000. Compatible with DPN64C, these nails have a diameter of 23mm, making them a reliable choice for various applications.

Coil nails with bright, galvanized (G12), hot-dipped or stainless steel surface finishes

Available with ring, plain, or barbed shank for versatile use

Box quantity of 21000 for convenience

Shank type Ring for secure fastening

Finish Galvanized G12 for durability

Compatible with DPN64C for easy integration

Diameter 23mm for compatibility with a range of applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy