Rapid Agrafage Galvanised Stainless Steel Nail; 20 mm x 1.2 mm; 888 g Bag
- RS Stock No.:
- 270-7693
- Mfr. Part No.:
- 40100533
- Brand:
- Rapid Agrafage
Subtotal (1 unit)*
$36.63
(exc. GST)
$40.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $36.63 |
*price indicative
- RS Stock No.:
- 270-7693
- Mfr. Part No.:
- 40100533
- Brand:
- Rapid Agrafage
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rapid Agrafage | |
| Product Type | Nail | |
| Nail Type | Common | |
| Finish | Galvanised | |
| Length | 20mm | |
| Diameter | 1.2mm | |
| Material | Stainless Steel | |
| Shank Type | Ring | |
| Bag Weight | 888g | |
| Standards/Approvals | RoHS Exempt | |
| Select all | ||
|---|---|---|
Brand Rapid Agrafage | ||
Product Type Nail | ||
Nail Type Common | ||
Finish Galvanised | ||
Length 20mm | ||
Diameter 1.2mm | ||
Material Stainless Steel | ||
Shank Type Ring | ||
Bag Weight 888g | ||
Standards/Approvals RoHS Exempt | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Rapid No8 Finishing Brads are the versatile and high quality brads are ideal for many different kind of finishing application such as carpentry, wood panelling, baseboards fixing.
Precision cut legs optimize material penetration
Available in stainless steel and galvanized finish
Related links
- Rapid Agrafage Galvanised Stainless Steel Nail; 30 mm x 1.2 mm; 1.308 kg Bag
- Rapid Agrafage Galvanised Stainless Steel Nail; 15 mm x 1.2 mm; 0.687 kg Bag
- DeWALT Galvanised Stainless Steel Nail; 20 mm x 1.25 mm;
- DeWALT Galvanised Stainless Steel Nail; 50 mm x 1.25 mm;
- DeWALT Galvanised Stainless Steel Nail; 32 mm x 1.8 mm;
- RS PRO Galvanised Nail; 20 mm x 3 mm; 500 g Bag
- DeWALT Galvanised Nail; 20 mm x 2.6 mm;
- DeWALT Galvanised Nail; 20 mm x 1.25 mm;
