DeWALT Galvanised Nail; 40 mm x 44 mm;
- RS Stock No.:
- 215-734
- Mfr. Part No.:
- DNM40R40GZ
- Brand:
- DeWALT
Subtotal (1 box of 1500 units)*
$600.53
(exc. GST)
$660.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $600.53 | $0.40 |
*price indicative
- RS Stock No.:
- 215-734
- Mfr. Part No.:
- DNM40R40GZ
- Brand:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Nail | |
| Finish | Galvanised | |
| Length | 40mm | |
| Diameter | 44mm | |
| Shank Type | Ring | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Nail | ||
Finish Galvanised | ||
Length 40mm | ||
Diameter 44mm | ||
Shank Type Ring | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The DeWALT nail is a galvanised ring shank nail with a diameter of 44mm. It is designed for easy servicing to reduce repair costs, making it a cost-effective option for your projects.
Galvanised finish for enhanced durability
Ring shank design for secure fastening
Easy to service design reduces repair costs
Box quantity of 2000 for bulk use
Compatible with DCN693, DNM250MCN nail guns
Related links
- DeWALT Galvanised Nail; 50 mm x 44 mm;
- DeWALT Galvanised Nail; 40 mm x 4.4 mm;
- DeWALT Galvanised Nail; 40 mm x 1.25 mm;
- RS PRO Galvanised Nail; 40 mm x 2.35 mm; 500 g Bag
- DeWALT Galvanised Steel Nail; 44 mm x 1.6 mm;
- RS PRO Galvanised Nail; 40 mm x 4 mm; 500 g Bag
- DeWALT Galvanised Nail; 50 mm x 1.8 mm;
- DeWALT Galvanised Nail; 50 mm x 4.4 mm;
