DeWALT Galvanised Steel Nail; 38 mm x 1.6 mm;

Subtotal (1 box of 2500 units)*

$234.11

(exc. GST)

$257.52

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$234.11$0.094

*price indicative

RS Stock No.:
215-638
Mfr. Part No.:
DNBA1638SZ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Nail Type

Finishing

Product Type

Nail

Finish

Galvanised

Length

38mm

Diameter

1.6mm

Head Type

Angled

Material

Steel

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The DeWALT 20° Angled Finish Nails (16 Gauge) is a high-quality stainless steel nail designed for use with DEWALT and Porter−Cable fixed−base and plunge routers. With adaptors included, this nail is known for its reliability in performance, preventing jamming or fitment issues. The box of 2500 nails is perfect for various construction projects.

Compatible with DCN660, DCN661 nailers

1.6 mm diameter for precise nail placement

Stainless steel finish for durability and corrosion resistance

Designed for fewer jamming or fitment issues

Adaptors included for versatile use with routers;Stainless Steel;Height:119mm, Width:43mm, Depth:80mm, Weight:1.488kg

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy