DeWALT Galvanised Nail; 35 mm x 1.25 mm;

Subtotal (1 box of 5000 units)*

$68.10

(exc. GST)

$74.91

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$68.10$0.014

*price indicative

RS Stock No.:
215-595
Mfr. Part No.:
DNBT1835GZ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Nail

Nail Type

Brad Nails

Finish

Galvanised

Length

35mm

Diameter

1.25mm

Shank Type

Ring

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The DeWALT Brad Nails (18 Gauge) are perfect for various woodworking projects. With galvanised steel surfaces finishes and a diameter of 1.25mm, these coil nails are compatible with DPN1850, DPN1850PP, and DCN680. The box quantity of 5000 ensures you have enough nails for multiple projects.

Galvanised steel surfaces finishes for durability

1.25mm diameter for precise nailing

Compatible with DPN1850, DPN1850PP, and DCN680 nailers

5000 nails in each box for convenience

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy