Subtotal (1 unit)*
$112.28
(exc. GST)
$123.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $112.28 |
*price indicative
- RS Stock No.:
- 173-306
- Mfr. Part No.:
- DNDL50Z
- Brand:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Nail | |
| Nail Type | Finishing | |
| Finish | Bright | |
| Length | 50mm | |
| Shank Type | Ring | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Nail | ||
Nail Type Finishing | ||
Finish Bright | ||
Length 50mm | ||
Shank Type Ring | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT wire weld stick nails with bright finish flooring cleats is designed for strong and durable fastening. It offers a box quantity of 1000 nails with a bright surface finish and plain or ring shank, making it compatible with DPF1550 for a variety of applications.
Bright finish for a professional look
Wire weld stick nails for secure fastening
Available in a box quantity of 1000
Compatible with DPF1550 for versatile use
Related links
- DeWALT Bright Nail; 50 mm x 2.8 mm;
- DeWALT Bright Nail; 50 mm x 2.5 mm;
- RS PRO Bright Nail; 50 mm x 500 g Bag
- DeWALT Galvanised Steel Nail; 50 mm x 1.6 mm;
- DeWALT Zinc Plated Nail; 50 mm x 2.6 mm;
- DeWALT Galvanised Nail; 50 mm x 44 mm;
- RS PRO Bright Steel Ring Shank Nail; 50 mm x 2.65 mm; 500 g Bag
- DeWALT Galvanised Stainless Steel Nail; 50 mm x 1.25 mm;
