SAM 1-Piece Magnetic Tip Multitool Accessory for use with 342-2
- RS Stock No.:
- 282-8414
- Mfr. Part No.:
- 343-2
- Brand:
- SAM
Subtotal (1 unit)*
$84.42
(exc. GST)
$92.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $84.42 |
*price indicative
- RS Stock No.:
- 282-8414
- Mfr. Part No.:
- 343-2
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Multitool Accessory | |
| Sub Type | Magnetic Tip | |
| For Use With | 342-2 | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Multitool Accessory | ||
Sub Type Magnetic Tip | ||
For Use With 342-2 | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Flexible shank equipped with a magnet, allows for easy retrieval of metallic items. The total length of 535 mm provides an extended reach.
25 g weight
Maximum load capacity of 120 g
Related links
- SAM 1-Piece Grinding Bit Set for use with Shank
- SAM 1-Piece Punch 2mm Shank, 126 mm Overall
- Siemens SIMATIC S7-300 Series Connector for Use with CP 343-2 SIMATIC S7 Series
- SAM Hex Screwdriver Bit 7 mm Tip 55mm Overall 1-Piece
- SAM Hex Screwdriver Bit 7 mm Tip 100mm Overall 1-Piece
- SAM Hex Screwdriver Bit 5 mm Tip 55mm Overall 1-Piece
- SAM Hex Screwdriver Bit 8 mm Tip 55mm Overall 1-Piece
- SAM 1/4 in Drive 1/2 in Hexagon Hex, 50mm Overall Length
