SAM 200 mm, Smooth, Engineers File, Triangular
- RS Stock No.:
- 282-9970
- Mfr. Part No.:
- LTV-20-RE
- Brand:
- SAM
Subtotal (1 unit)*
$37.72
(exc. GST)
$41.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 13 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $37.72 |
*price indicative
- RS Stock No.:
- 282-9970
- Mfr. Part No.:
- LTV-20-RE
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Shape | Triangular | |
| Product Type | File | |
| Sub Type | Engineers File | |
| Cut Type | Smooth | |
| Thickness | 14.8mm | |
| Length | 200mm | |
| Handle Included | No | |
| Number of Pieces | 1 | |
| Standards/Approvals | NF E75-002, NF E75-001, ISO 234-2, ISO 234-1 | |
| Width | 16mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Shape Triangular | ||
Product Type File | ||
Sub Type Engineers File | ||
Cut Type Smooth | ||
Thickness 14.8mm | ||
Length 200mm | ||
Handle Included No | ||
Number of Pieces 1 | ||
Standards/Approvals NF E75-002, NF E75-001, ISO 234-2, ISO 234-1 | ||
Width 16mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The SAM Sharpening file is a fitted three square edge sharpening files. This sharpening file is designed for intensive works on saw teeth at 60.
3 simple cutting faces and 2nd cut
Cut square edged
