Bulk discount available
Subtotal (1 unit)*
$8.26
(exc. GST)
$9.09
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 29 December 2025
- Plus 57 unit(s) shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $8.26 |
| 5 + | $6.80 |
*price indicative
- RS Stock No.:
- 146-7345
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Shape | Triangular | |
| File Type | Engineers File | |
| Length | 175mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Shape Triangular | ||
File Type Engineers File | ||
Length 175mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TR
RS PRO Single Cut Double Ended Saw File
The double ended saw file from our trusted and reliable own brand RS PRO is a durable hand filing tool ideal for sharpening a range of saws, however, it can be used for a range of deburring and sharpening tasks. The RS PRO double ended saw file is made with durable high carbon content steel, providing long life and efficiency. Double ended saw files are also compatible with our RS PRO file handles for improved comfort and control.
Features and benefits
• Longer lasting file that is essentially two in one
• Tapered edges for precision
• Compatible with RS PRO file handles for enhanced comfort and control
• Ideal for filing and sharpening a variety of saws that feature 60 degree angle teeth
• Single cut surfaces for effective sharpening and smoothing
• Tapered edges for precision
• Compatible with RS PRO file handles for enhanced comfort and control
• Ideal for filing and sharpening a variety of saws that feature 60 degree angle teeth
• Single cut surfaces for effective sharpening and smoothing
Applications
Engineers files and rasps are a type of hand tool designed to deburr, cut and shape a range of materials such as wood, metal, plastic and more. Flat, half-round, round, square and triangular files and rasps can be used in a variety of applications such as:
• Workshops
• Carpentry
• Sculpting
• DIY
• Workshops
• Carpentry
• Sculpting
• DIY
What material can this file be used with?
RS PRO double ended saw files are ideal for use with a variety of saws that feature 60 degree angle teeth.
What is the cut of the file?
The RS PRO double ended saw file features single cut surfaces.
How many surfaces are cut?
All three surfaces of the RS PRO double ended saw file are cut to allow for sharpening and deburring to be carried out even on angles, making it a very efficient hand file.
File maintenance
In order to keep your files clean and working efficiently, it is important to regularly clean them before and after use. A file card or wire brush are ideal as they can easily access the grooves of the file and clear out any dirt or debris that has built up.
