Dremel 2-Piece Drill Brush Multitool Accessory for use with Mini Rotary Tools

Subtotal (1 unit)*

$24.13

(exc. GST)

$26.54

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 161 unit(s) ready to ship from another location
  • Plus 50 unit(s) shipping from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$24.13

*price indicative

RS Stock No.:
890-3358
Distrelec Article No.:
300-09-296
Mfr. Part No.:
26150531JA
Brand:
Dremel
Find similar products by selecting one or more attributes.
Select all

Brand

Dremel

Product Type

Multitool Accessory

Sub Type

Drill Brush

For Use With

Mini Rotary Tools

Number of Pieces

2

Standards/Approvals

RoHS

COO (Country of Origin):
CN

Dremel Multitool Accessory, Rotary Brush Type, 13mm Working Diameter - 26150531JA


Put the finishing touches to your workpiece with this multitool accessory from Dremel. It fits onto compatible power tools for cleaning stainless steel, silver and other corrosion-resistant materials. Thanks to a maximum rotation speed of 15,000rpm, it takes little effort to brush away dirt and after-rust from welding joints and other surfaces. The product also comes in handy for deburring and smoothing out raised edges or removing paint, making it a real all-rounder. As it's made from durable stainless steel, you can rest assured it stands the test of time.

Features & Benefits


• Length of 51mm makes it suitable for cleaning in tight or hard-to-reach spaces

• Stainless steel construction holds its shape during use

• Designed to insert easily into your multitool to ensure a speedy, straightforward setup

Applications


• Metal workshops

• Repair and maintenance

• Deep cleaning

• Furniture restoration

What metals can I work on with this rotary brush?


You can use this versatile brush to polish soft and hardened metals, including sheet metal, aluminium, copper and cast iron. You can even use it on gold and silver items.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy