SAM 1/4 in Drive 1/2 in Hexagon Hex, 50mm Overall Length
- RS Stock No.:
- 209-219
- Mfr. Part No.:
- RHL-1/2
- Brand:
- SAM
Subtotal (1 unit)*
$29.48
(exc. GST)
$32.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $29.48 |
*price indicative
- RS Stock No.:
- 209-219
- Mfr. Part No.:
- RHL-1/2
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket | |
| Socket Size | 1/2 in | |
| Drive Size | 1/4in | |
| Socket Type | Hexagon | |
| Number of Pieces | 1 | |
| Insulated | No | |
| VDE/1000V Approved | No | |
| Finish | Polished Chrome Plated | |
| Non-Sparking | No | |
| Overall Length | 50mm | |
| Standards/Approvals | DIN 3124, DIN 3120, NF ISO 1174-1, NF ISO 1711-1, NF ISO 2725-1 | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket | ||
Socket Size 1/2 in | ||
Drive Size 1/4in | ||
Socket Type Hexagon | ||
Number of Pieces 1 | ||
Insulated No | ||
VDE/1000V Approved No | ||
Finish Polished Chrome Plated | ||
Non-Sparking No | ||
Overall Length 50mm | ||
Standards/Approvals DIN 3124, DIN 3120, NF ISO 1174-1, NF ISO 1711-1, NF ISO 2725-1 | ||
Material Chrome Vanadium Steel | ||
Drive Type Hex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
RHL-1/2
The SAM Outillage long hexagonal socket is engineered for high performance, ideal for both professional and DIY use. Constructed from forged chrome-vanadium steel, it combines strength with precision. The bright polished chrome-plate finish enhances durability and resists corrosion. With SAM Surface Drive technology and a secure ball mechanism, it ensures a reliable connection with 1/4 inch accessories, meeting various international standards for quality.
Forged chrome-vanadium steel for high durability
Polished chrome-plate finish for superior corrosion resistance
SAM Surface Drive technology provides secure socket retention
Adheres to international standards for reliability and safety
Related links
- SAM 1/4 in Drive 1/4 in Hexagon Hex, 50mm Overall Length
- SAM 1/4 in Drive 3/8 in Hexagon Hex, 50mm Overall Length
- SAM 1/4 in Drive 5/16 in Hexagon Hex, 50mm Overall Length
- SAM 1/4 in Drive 11/34 in Hexagon Hex, 50mm Overall Length
- SAM 1/4 in Drive 3/16 in Hexagon Hex, 50mm Overall Length
- SAM 1/4 in Drive 9/32 in Hexagon Hex, 50mm Overall Length
- SAM 1/4 in Drive 7/16 in Hexagon Hex, 50mm Overall Length
- SAM 1/4 in Drive 5 mm 6 Point Hex, 50mm Overall Length
