Leatherman 5-Piece Mulit-tool Accessory Kit for use with Wave Bl/Charge Bl/Rebar Bl/Surge Bl/Supertool300 Bl
- RS Stock No.:
- 267-4890
- Mfr. Part No.:
- 930360
- Brand:
- Leatherman
Subtotal (1 unit)*
$31.60
(exc. GST)
$34.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $31.60 |
*price indicative
- RS Stock No.:
- 267-4890
- Mfr. Part No.:
- 930360
- Brand:
- Leatherman
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leatherman | |
| Product Type | Mulit-tool Accessory Kit | |
| For Use With | Wave Bl/Charge Bl/Rebar Bl/Surge Bl/Supertool300 Bl | |
| Number of Pieces | 5 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Leatherman | ||
Product Type Mulit-tool Accessory Kit | ||
For Use With Wave Bl/Charge Bl/Rebar Bl/Surge Bl/Supertool300 Bl | ||
Number of Pieces 5 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Leatherman EOD wire cutter kit includes one set of replacement wire cutter inserts, two screws and one Torx 8 for installation.
Made from premium stainless steel
Related links
- Leatherman 5-Piece for use with Wave/Charge/Rebar/Surge/Supertool300
- Leatherman 2-Piece for use with Wave Charge
- NWhiteb.Marker LiqInk BullTip ass 6pc bl
- Idec for ARNO Series ARN-BL
- Leatherman 17 REBAR 4 in Closed Length, 189.94 g
- Leatherman 17 REBAR 101.6 mm Closed Length, 189.94 g
- Weidmüller Z Series End Cover for Use with Terminal ZDU 2.5 Terminal ZTR 2.5
- Weidmüller Z Series End Cover for Use with Terminal ZDU 2.5-2 Terminal ZDU 2.5-2/3AN BL,
