Fluke 1664FC Multifunction Tester 1000V Earth Resistance Measurement With USB
- RS Stock No.:
- 117-6682
- Distrelec Article No.:
- 300-60-474
- Mfr. Part No.:
- FLK-1664FC ITDK
- Brand:
- Fluke
Subtotal (1 unit)*
$4,360.67
(exc. GST)
$4,796.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 10 August 2026
Units | Per unit |
|---|---|
| 1 + | $4,360.67 |
*price indicative
- RS Stock No.:
- 117-6682
- Distrelec Article No.:
- 300-60-474
- Mfr. Part No.:
- FLK-1664FC ITDK
- Brand:
- Fluke
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Product Type | Multifunction Tester | |
| Loop Impedance Test Type | Phase to Neutral, Phase to Earth | |
| Automatic RCD Test | Yes | |
| RCD Ramp Test | Yes | |
| Model Number | 1664FC | |
| Insulation Test Voltage | 1000V | |
| Maximum Voltage Measurement | 500V ac/dc | |
| Test Type | Phase Sequence Test, MOSFET, Resistance, Insulation Resistance, RCD Test, Miniature GPS, Continuity, Wiring Polarity, Frequency, Voltage | |
| Earth Resistance Measurement | Yes | |
| Downloadable Data | Yes | |
| Interface Type | USB | |
| Continuity Test Current | 1mA | |
| RCD Test Type | Type S, Type G, AC | |
| Length | 100mm | |
| Standards/Approvals | EN/IEC 610102034, CSA, EN/IEC 610101, CE | |
| Weight | 1.3kg | |
| Width | 250mm | |
| Remote Switch Mode | Yes | |
| Height | 125mm | |
| IP Rating | IP40 | |
| Test Standards | EN, IEC 61010-1, IEC 61010-2-034 | |
| Safety Category Level | CAT IV, CAT III | |
| Battery Type | AA | |
| Display Type | LCD | |
| Safety Category Voltage | 300, 500V | |
| Power Source | Battery | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Product Type Multifunction Tester | ||
Loop Impedance Test Type Phase to Neutral, Phase to Earth | ||
Automatic RCD Test Yes | ||
RCD Ramp Test Yes | ||
Model Number 1664FC | ||
Insulation Test Voltage 1000V | ||
Maximum Voltage Measurement 500V ac/dc | ||
Test Type Phase Sequence Test, MOSFET, Resistance, Insulation Resistance, RCD Test, Miniature GPS, Continuity, Wiring Polarity, Frequency, Voltage | ||
Earth Resistance Measurement Yes | ||
Downloadable Data Yes | ||
Interface Type USB | ||
Continuity Test Current 1mA | ||
RCD Test Type Type S, Type G, AC | ||
Length 100mm | ||
Standards/Approvals EN/IEC 610102034, CSA, EN/IEC 610101, CE | ||
Weight 1.3kg | ||
Width 250mm | ||
Remote Switch Mode Yes | ||
Height 125mm | ||
IP Rating IP40 | ||
Test Standards EN, IEC 61010-1, IEC 61010-2-034 | ||
Safety Category Level CAT IV, CAT III | ||
Battery Type AA | ||
Display Type LCD | ||
Safety Category Voltage 300, 500V | ||
Power Source Battery | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Fluke Multifunction Tester, 500V Maximum Voltage Measurement, 1000V Insulation Test Voltage - FLK-1664FC ITDK
Features & Benefits
• Continuity measurement with 1 mA test current for sensitive circuit checks
• RCD ramp and automatic sequences to determine trip level and timing
• Loop impedance phase to earth and phase to NEUTRAL for fault current calculation
• Prospective fault current computation to estimate PEFC/PSC values
• USB downloadable data for job reporting and traceable records
**Applications**
• Ideal for commissioning and periodic inspection of distribution circuits
• Used for testing RCD Type S, Type G and AC devices in installations
• Can be used to evaluate motor winding continuity during maintenance
• Used with site reports where earth resistance measurement and loop values are required
What supply does it use and how long is the instrument sealed against dust?
Which overvoltage categories does it support for on-site measurements?
How are RCD tripping characteristics measured during testing?
Can it measure both insulation and loop resistance for fault calculations?
What accessory and data support is provided for field reporting?
Standards
Supplied with
Related links
- Fluke 1664FC Multifunction Tester 1000V Earth Resistance Measurement With USB
- Fluke 1664FC SCH FTT KIT Multifunction Tester 1000V Earth Resistance Measurement With USB
- Fluke 1664FC DE Multifunction Tester 1000V Earth Resistance Measurement With USB
- Fluke 1663 Multifunction Tester 1000V Earth Resistance Measurement With USB
- Fluke SMFT-1000 Solar Tools Kit Multifunction Tester 1000V Earth Resistance Measurement With Optical USB
- Fluke 1673 FC Electrical Tester 1000V Earth Resistance Measurement With USB
- Fluke FLK-1664FC/FVF AU Multifunction Tester 500V Earth Resistance Measurement With USB
- Fluke 1674 FC-1630-2-Trutest Electrical Tester 1000V Earth Resistance Measurement With USB
