NetAlly LRAT-4000 Network Tester SFP, USB Type C, USB Type-A, RJ45

Subtotal (1 unit)*

$8,180.79

(exc. GST)

$8,998.87

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$8,180.79

*price indicative

RS Stock No.:
468-573
Distrelec Article No.:
304-21-434
Mfr. Part No.:
LRAT-4000
Brand:
NetAlly
Find similar products by selecting one or more attributes.
Select all

Brand

NetAlly

Equipment Type

Network Tester

Product Type

Network Cable Tester

Connector Type

SFP, USB Type C, USB Type-A, RJ45

Model Number

LRAT-4000

Tone

Analouge

Power Source

Battery

Battery Type

Rechargeable Lithium-ion

Battery Life

9h

Display Type

5 in Colour LCD Capacitive Touch Screen

Minimum Operating Temperature

32°F

Maximum Operating Temperature

113°F

Width

4.02in

Weight

1.06lb

Height

7.72in

Length

1.65in

Standards/Approvals

IEC 61010-1:2010:Pollution degree 2, IEC 61326-1:Basic Electromagnetic Environment, MIL-PRF-28800F for Class 3 Equipment, Class A, CISPR 11:Group 1

COO (Country of Origin):
US
The NetAlly LinkRunner AT 4000 is an advanced cable and network tester for Multigigabit NBASE-T and fibre Ethernet networks, including comprehensive network discovery and topology mapping with advanced diagnostics and problem detection for in-depth troubleshooting. It offers comprehensive network visibility to help resolve issues impacting multiple devices while still providing the automated tests for moves, adds or changes validation and troubleshooting.

Network Speed 10 Gbps

5 inch colour LCD

Battery Life 9 h

Battery Type Rechargeable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy