Siemens Room Sensor 133.4 mm 88.4 mm

Subtotal (1 unit)*

$657.08

(exc. GST)

$722.79

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$657.08

*price indicative

RS Stock No.:
287-8867
Mfr. Part No.:
QMX3.P02 / S55624-H107
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Room Device

Device Type

Room Sensor

Height

133.4mm

Length

88.4mm

Width

133.4mm

Minimum Operating Temperature

0°C

Standards/Approvals

No

Series

QMX3

RoHS Status: Not Applicable

COO (Country of Origin):
CN
The Siemens sensor it features a temperature sensor and configurable touch keys for light and shade control, making it a versatile and efficient solution for HVAC systems.

Temperature sensor for accurate temperature monitoring

Configurable touch keys for light and shade control

PL-Link protocols for seamless communication with DXR series controllers

Can be installed on a standard 2" x 4" electrical box with no additional back plates required

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy