Siemens Room Sensor 133.4 mm 88.4 mm

Subtotal (1 unit)*

$723.55

(exc. GST)

$795.90

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$723.55

*price indicative

RS Stock No.:
287-8874
Mfr. Part No.:
QMX3.P34-1BSC / S55624-H126
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Room Device

Device Type

Room Sensor

Height

133.4mm

Length

88.4mm

Width

133.4mm

Minimum Operating Temperature

0°C

Series

QMX3

Standards/Approvals

No

RoHS Status: Not Applicable

COO (Country of Origin):
CN
The Siemens room sensor is a sophisticated device designed for use with Siemens DXR series controllers. It offers precise temperature, humidity, and CO2 sensing capabilities along with a backlit LCD display and touch keys for easy HVAC control.

Temperature measuring range, 32°F to 122°Fwith ± 0.36°F accuracy

Humidity measuring range, 0 to 95% rh with ± 4% accuracy

CO2 measuring range, 400 to 10,000 PPM with < 2K ppm accuracy

Backlit LCD display for clear visibility

Green Leaf active energy management feature

Configurable touch keys for enhanced control

LED air quality indicator for monitoring indoor air quality

  • RS Stock No. 2878873
  • Mfr. Part No. QMX3.P70-1BSC / S55624-H125
Each
$1,978.69
  • RS Stock No. 2878877
  • Mfr. Part No. QMX3.P37-1BSC / S55624-H129
Each
$1,085.33
  • RS Stock No. 2878868
  • Mfr. Part No. QMX3.P37 / S55624-H108
Each
$1,089.02
  • RS Stock No. 2878867
  • Mfr. Part No. QMX3.P02 / S55624-H107
Each
$657.08

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy