Siemens Temperature & Humidity Sensor 133.4 mm 88.4 mm
- RS Stock No.:
- 287-8870
- Mfr. Part No.:
- QMX3.P40 / S55624-H116
- Brand:
- Siemens
Subtotal (1 unit)*
$653.41
(exc. GST)
$718.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $653.41 |
*price indicative
- RS Stock No.:
- 287-8870
- Mfr. Part No.:
- QMX3.P40 / S55624-H116
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Device Type | Temperature & Humidity Sensor | |
| Product Type | Room Device | |
| Height | 133.4mm | |
| Length | 88.4mm | |
| Width | 133.4mm | |
| Minimum Operating Temperature | 0°C | |
| Standards/Approvals | No | |
| Series | QMX3 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Device Type Temperature & Humidity Sensor | ||
Product Type Room Device | ||
Height 133.4mm | ||
Length 88.4mm | ||
Width 133.4mm | ||
Minimum Operating Temperature 0°C | ||
Standards/Approvals No | ||
Series QMX3 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
The Siemens room sensor it features a temperature and humidity sensor, backlit LCD display, touch keys for HVAC control, and a white color design. The sensor offers accurate temperature readings and provides a user-friendly interface for effortless control of heating and cooling systems.
Temperature and humidity sensor for accurate readings
Backlit LCD display for easy visibility
Touch keys for convenient HVAC control
White color design for a sleek appearance
Related links
- Siemens Temperature & Humidity Sensor
- Siemens Temperature Sensor
- Siemens Temperature & Humidity Sensor Wireless communication KNX IoT over Thread
- Siemens QMX3.P36 Series Temperature & Humidity Sensor ±0.61 K
- Siemens Sensor
- Siemens Room Sensor
- Siemens QPM21 Series Temperature & Humidity Sensor ±5 %RH
- Siemens QFA31 Series Temperature & Humidity Sensor 2 %RH Corrugated Cardboard
