Siemens Room Operator Unit 133.4 mm 88.4 mm

Subtotal (1 unit)*

$653.41

(exc. GST)

$718.75

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$653.41

*price indicative

RS Stock No.:
287-8876
Mfr. Part No.:
QMX3.P02-1BSC / S55624-H128
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Device Type

Room Operator Unit

Product Type

Room Device

Height

133.4mm

Length

88.4mm

Width

133.4mm

Minimum Operating Temperature

0°C

Standards/Approvals

No

Series

QMX3

RoHS Status: Not Applicable

COO (Country of Origin):
CN
The Siemens versatile and reliable room sensor with a full display. It is designed to work seamlessly with DXR series controllers, providing accurate temperature readings and advanced HVAC control capabilities.

Full display with touch keys for easy HVAC control

Accurate temperature sensing with a range of 32°F to 122°F

Configurable touch keys for light and shade control

Non-logo version available for a sleek and discreet installation

PL-Link communication protocol for seamless integration with DXR series controllers

  • RS Stock No. 2878866
  • Mfr. Part No. QMX3.P74 / S55624-H106
Each
$2,277.73
  • RS Stock No. 2878875
  • Mfr. Part No. QMX3.P74-1BSC / S55624-H127
Each
$2,270.32
  • RS Stock No. 2878865
  • Mfr. Part No. QMX3.P34 / S55624-H105
Each
$683.89
  • RS Stock No. 2878864
  • Mfr. Part No. QMX3.P70 / S55624-H104
Each
$1,975.01

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy