Siemens Temperature Sensor 133.4 mm 88.4 mm
- RS Stock No.:
- 287-8871
- Mfr. Part No.:
- QMX3.P30-1BSC / S55624-H123
- Brand:
- Siemens
Subtotal (1 unit)*
$417.15
(exc. GST)
$458.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $417.15 |
*price indicative
- RS Stock No.:
- 287-8871
- Mfr. Part No.:
- QMX3.P30-1BSC / S55624-H123
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Room Device | |
| Device Type | Temperature Sensor | |
| Height | 133.4mm | |
| Length | 88.4mm | |
| Width | 133.4mm | |
| Minimum Operating Temperature | 0°C | |
| Series | QMX3 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Room Device | ||
Device Type Temperature Sensor | ||
Height 133.4mm | ||
Length 88.4mm | ||
Width 133.4mm | ||
Minimum Operating Temperature 0°C | ||
Series QMX3 | ||
Standards/Approvals No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
The Siemens it features a temperature sensor, backlit LCD display, and touch keys for HVAC control. The sensor communicates with the controller using PL-Link protocols, making it easy to install and use in various applications.
Temperature sensor for accurate temperature readings
Backlit LCD display and touch keys for easy HVAC control
PL-Link communication for seamless integration with DXR series controllers
Easy installation on a standard 2" x 4" electrical box
No additional back plates required for installation
Related links
- Siemens Temperature & Humidity Sensor
- Siemens Sensor
- Siemens Room Sensor
- Siemens Room Operator Unit
- Siemens Temperature Sensor Infrared Temperature Sensor 9 mm Dia ±0.3 K 200 °C Max
- Siemens Temperature Sensor Infrared Temperature Sensor 100 mm Long 1.4 % 120 °C Max
- Siemens Temperature Sensor Infrared Temperature Sensor 9 mm Dia ±1% 200 °C Max
- Siemens Temperature Sensor Infrared Temperature Sensor 9 mm Dia ±1% 200 °C Max
