WIKA Model DI25 LED Digital Panel Multifunction Meter for Current, Voltage, Resistance, 48 mm x 96 mm
- RS Stock No.:
- 269-0884
- Mfr. Part No.:
- 14070178
- Brand:
- WIKA
Subtotal (1 unit)*
$1,221.74
(exc. GST)
$1,343.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,221.74 |
*price indicative
- RS Stock No.:
- 269-0884
- Mfr. Part No.:
- 14070178
- Brand:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Properties Measured | Current, Voltage, Resistance | |
| Product Type | Digital Panel Multifunction Meter | |
| Display Type | LED | |
| Cutout Height | 48mm | |
| Number of Digits | 4 | |
| Depth | 98mm | |
| Cutout Width | 96mm | |
| Standards/Approvals | AC80.02 | |
| Series | Model DI25 | |
| Meter Type | Digital | |
| Maximum Measurement | 9999 | |
| Minimum Measurement | -1999 | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Properties Measured Current, Voltage, Resistance | ||
Product Type Digital Panel Multifunction Meter | ||
Display Type LED | ||
Cutout Height 48mm | ||
Number of Digits 4 | ||
Depth 98mm | ||
Cutout Width 96mm | ||
Standards/Approvals AC80.02 | ||
Series Model DI25 | ||
Meter Type Digital | ||
Maximum Measurement 9999 | ||
Minimum Measurement -1999 | ||
- COO (Country of Origin):
- JP
The WIKA DI25 digital indicator is a multi-function, competitively-priced instrument for a wide variety of measuring tasks. The multi-function input has 18 different input configurations, which can be selected via the rear connections and also by selection of the appropriate input signal within the instrument configuration.In this way it is possible to connect both transmitters with current or voltage signals and resistance thermometers or thermocouples to the same instrument.
Multi function input for current and voltage signals and thermocouples and resistance thermometers
It has Ingress protection IP66
Related links
- WIKA Model DI25 LED Digital Panel Multifunction Meter for Resistance Current, 48 mm x 96 mm
- WIKA Model DI10 LED Digital Panel Multifunction Meter for Current, 48 mm x 96 mm
- WIKA Model GCS-1 LED Digital Panel Multifunction Meter for Weight, 96 mm x 96 mm
- Phoenix Contact MCR LCD Digital Panel Multifunction Meter for Resistance Temperature 48 mm x 96 mm
- Carlo Gavazzi UDM LED Digital Panel Multifunction Meter, 48 mm x 96 mm
- Carlo Gavazzi CA LED Digital Panel Multifunction Meter, 48 mm x 96 mm
- Baumer PA418 LED Digital Panel Multifunction Meter for AC Voltage 48 mm x 96 mm
- Baumer PA418 LED Digital Panel Multifunction Meter for AC Current 48 mm x 96 mm
