Jumo 701550 LCD Digital Panel Multifunction Meter for Current, Pressure, Temperature, Voltage, 48 mm x 96 mm
- RS Stock No.:
- 279-266
- Mfr. Part No.:
- 701550/181-400-23/000
- Brand:
- Jumo
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 279-266
- Mfr. Part No.:
- 701550/181-400-23/000
- Brand:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Product Type | Digital Panel Multifunction Meter | |
| Properties Measured | Current, Pressure, Temperature, Voltage | |
| Display Type | LCD | |
| Cutout Height | 48mm | |
| Cutout Width | 96mm | |
| Depth | 90mm | |
| Number of Digits | 5 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL 61010-1, EN 61326-1, EN 61010, CAN/CSA-C22.2 No. 61010-1 | |
| Meter Type | Digital | |
| Series | 701550 | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Product Type Digital Panel Multifunction Meter | ||
Properties Measured Current, Pressure, Temperature, Voltage | ||
Display Type LCD | ||
Cutout Height 48mm | ||
Cutout Width 96mm | ||
Depth 90mm | ||
Number of Digits 5 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL 61010-1, EN 61326-1, EN 61010, CAN/CSA-C22.2 No. 61010-1 | ||
Meter Type Digital | ||
Series 701550 | ||
- COO (Country of Origin):
- DE
The Jumo Indicating device for panel mounting shows temperatures in °C or °F and standard signal in the plain text. The display got a universal analogue input, two binary inputs, two relay outputs, two logistic outputs and a voltage supply for two wire transmitter. Three expansion plug connectors can be used for additional in- and outputs and interfaces. The high contrast, multicoloured LCD display for the measured value display and operation guide is made out of a five digit 7-segment display (value display or parameter setting), a esteemed 16 segment display with color change (value display, parameter name, channel name, process text and alarm text as mx. 24 signs ticker or pseudo bar graph) and four switching position indicators for binary outputs. For the operation und configuration of the device there are four buttons.
Display got the approval cULus
Linearization of the usual measuring probe are saved
Electric connection is on the backside with screw terminals
Related links
- Jumo JUMO di 308 LCD Digital Panel Multifunction Meter for Temperature 48 mm x 96 mm
- Jumo 701550 LCD Digital Panel Multi-Function Meter, 48mm x 96mm
- Jumo di 308 LCD Multi-Function Panel Meters for Current Voltage 48 mm x 96 mm
- Omron K3HB LCD Digital Panel Multifunction Meter for Voltage 48 mm x 96 mm
- Carlo Gavazzi LCD Digital Panel Multifunction Meter for Power, 96 mm x 96 mm
- Socomec LCD Digital Panel Multifunction Meter for Voltage Power Frequency, 96 mm x 96 mm
- HOBUT M850 LCD Digital Panel Multifunction Meter for Voltage Frequency Current, 96 mm x 96 mm
- Omron LCD Digital Panel Multifunction Meter for Frequency, 48 mm x 96 mm
