TDE Instruments DPM961 LCD Digital Panel Multifunction Meter for Voltage, Temperature, Current, 22 mm x 45 mm
- RS Stock No.:
- 285-7356
- Distrelec Article No.:
- 110-57-410
- Mfr. Part No.:
- DPM961-TG
- Brand:
- TDE Instruments
Subtotal (1 unit)*
$115.00
(exc. GST)
$126.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 44 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $115.00 |
*price indicative
- RS Stock No.:
- 285-7356
- Distrelec Article No.:
- 110-57-410
- Mfr. Part No.:
- DPM961-TG
- Brand:
- TDE Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDE Instruments | |
| Product Type | Digital Panel Multifunction Meter | |
| Properties Measured | Voltage, Temperature, Current | |
| Display Type | LCD | |
| Cutout Height | 22mm | |
| Number of Digits | 3.5 | |
| Cutout Width | 45mm | |
| Digit Height | 10mm | |
| Standards/Approvals | No | |
| Series | DPM961 | |
| Meter Type | Digital Multimeter | |
| Select all | ||
|---|---|---|
Brand TDE Instruments | ||
Product Type Digital Panel Multifunction Meter | ||
Properties Measured Voltage, Temperature, Current | ||
Display Type LCD | ||
Cutout Height 22mm | ||
Number of Digits 3.5 | ||
Cutout Width 45mm | ||
Digit Height 10mm | ||
Standards/Approvals No | ||
Series DPM961 | ||
Meter Type Digital Multimeter | ||
- COO (Country of Origin):
- CN
The versatile digital DC multimeter with 3 1/2 digits. It features various indicator symbols, a data hold function, and a low battery warning indicator. This multimeter can operate with either a 5V or 9V DC power supply. It offers auto-polarity and a full scale reading of 200mV. With its low power consumption and multiple engineering unit indicators, it is ideal for a wide range of applications.
3 1/2 digit digital DC multimeter
Various indicator symbols and data hold function
Operates with 5V or 9V DC power supply
Auto-polarity and 200mV full scale reading
Low power consumption
Wide range of engineering unit indicators
Related links
- TDE Instruments DPM961 LCD Multi-Function Panel Meters, 22 mm x 45 mm
- Omron K3GN 7 Segment LCD Digital Panel Multifunction Meter for Voltage Current, 22.2 mm x 45 mm
- Omron K3GN 7 Segment LCD Digital Panel Multifunction Meter for Pulse Voltage, 22.2 mm x 45 mm
- TDE Instruments DPM962 LCD Multi-Function Panel Meters, 33 mm x 68 mm
- TDE Instruments DPM72 LCD Digital Panel Multifunction Meter for Voltage 68 mm x 68 mm
- TDE Instruments DPM72 LCD Digital Panel Multifunction Meter for Voltage Frequency, 68 mm x 68 mm
- TDE Instruments DPM802 40 Segment LCD Digital Panel Multifunction Meter for Voltage 33 mm x 68 mm
- Baumer PA220 LED Digital Panel Multifunction Meter for Voltage Current, 22.2 mm x 45 mm
