Lumel N24 LED Digital Panel Multifunction Meter for AC Signal, 92 mm x 45 mm
- RS Stock No.:
- 171-8479
- Mfr. Part No.:
- N24-Z310400E0
- Brand:
- Lumel
Subtotal (1 unit)*
$309.57
(exc. GST)
$340.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $309.57 |
*price indicative
- RS Stock No.:
- 171-8479
- Mfr. Part No.:
- N24-Z310400E0
- Brand:
- Lumel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumel | |
| Product Type | Digital Panel Multifunction Meter | |
| Properties Measured | AC Signal | |
| Display Type | LED | |
| Cutout Height | 92mm | |
| Depth | 64mm | |
| Cutout Width | 45mm | |
| Number of Digits | 4 | |
| Digit Height | 20mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | CE Certified | |
| Series | N24 | |
| Meter Type | Digital | |
| Minimum Measurement | 0.01 A, 0.05 A, 1 V ac, 2.5 V ac, 4 V ac, 20 Hz | |
| Select all | ||
|---|---|---|
Brand Lumel | ||
Product Type Digital Panel Multifunction Meter | ||
Properties Measured AC Signal | ||
Display Type LED | ||
Cutout Height 92mm | ||
Depth 64mm | ||
Cutout Width 45mm | ||
Number of Digits 4 | ||
Digit Height 20mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals CE Certified | ||
Series N24 | ||
Meter Type Digital | ||
Minimum Measurement 0.01 A, 0.05 A, 1 V ac, 2.5 V ac, 4 V ac, 20 Hz | ||
- COO (Country of Origin):
- PL
Lumel LED Digital Panel Multi-Function Meter
The Lumel N24 series 4-digit LED digital panel multi-function meter. It is designed to measure AC signal. Its service temperature ranges between -10°C and 55°C. Possible configuration of parameters is through the PD14 programmer and the free delivered LPConfig program.
Features and Benefits
• Automatic or manual compensation
• Measurement of averaging time
• Precision of displayed results
• Recounting of indications
Applications
• Commercial applications
• Industrial applications
Certifications
• CE certified
• EN 61000-6-2 accredited
• EN 61000-6-4 accredited
• EN 61010-1 accredited
• IP65 rated
Related links
- Lumel N24 LED Digital Panel Multifunction Meter for DC Current Signal 92 mm x 45 mm
- Lumel N24 LED Digital Panel Multifunction Meter for Voltage 92 mm x 45 mm
- Lumel N24 LED Digital Panel Multifunction Meter for Temperature, 92 mm x 45 mm
- Lumel N24 LED Digital Panel Multifunction Meter for Current, 92 mm x 45 mm
- Red Lion PAX LED Digital Panel Multifunction Meter for Voltage 45 mm x 92 mm
- Baumer PA403 LED Digital Panel Multifunction Meter for Current 45 mm x 92 mm
- Baumer PA403 LED Digital Panel Multifunction Meter for Voltage 45 mm x 92 mm
- Kubler CODIX 566 LED Digital Panel Multifunction Meter for Current, 45 mm x 92 mm
