Jumo miroVIEW LCD Digital Panel Multifunction Meter for Temperature, 60.5 mm x 88 mm
- RS Stock No.:
- 270-8835
- Distrelec Article No.:
- 303-98-198
- Mfr. Part No.:
- 701591/0-01-25-02
- Brand:
- Jumo
Subtotal (1 unit)*
$359.78
(exc. GST)
$395.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $359.78 |
*price indicative
- RS Stock No.:
- 270-8835
- Distrelec Article No.:
- 303-98-198
- Mfr. Part No.:
- 701591/0-01-25-02
- Brand:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Properties Measured | Temperature | |
| Product Type | Digital Panel Multifunction Meter | |
| Display Type | LCD | |
| Cutout Height | 60.5mm | |
| Cutout Width | 88mm | |
| Depth | 80mm | |
| Number of Digits | 4 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | DIN EN 60751:2008, DIN EN 60751:2009, IEC 60751:2008 | |
| Maximum Measurement | 600 °C | |
| Series | miroVIEW | |
| Meter Type | Digital | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Properties Measured Temperature | ||
Product Type Digital Panel Multifunction Meter | ||
Display Type LCD | ||
Cutout Height 60.5mm | ||
Cutout Width 88mm | ||
Depth 80mm | ||
Number of Digits 4 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals DIN EN 60751:2008, DIN EN 60751:2009, IEC 60751:2008 | ||
Maximum Measurement 600 °C | ||
Series miroVIEW | ||
Meter Type Digital | ||
- COO (Country of Origin):
- DE
The Jumo Smart digital indicator is available with limit value monitoring function. The smart digital indicator is used for the electronic display of a process temperature. The device acquires this via an analogue input for a RTD temperature probe. Further functionalities are limit value monitoring, min and max value storage, hold function and tare function. The device is available with 1 relay and pluggable terminal strips with PUSH IN technology enable fast electrical installation.
Integrated timer function
Limit value monitoring function
Service and operating hours counter
High quality display and intuitive operation
Operator guidance with text support in 4 languages
Related links
- Jumo miroVIEW LCD Digital Panel Multifunction Meter for Temperature, 60.5 mm x 68 mm
- Jumo miroVIEW LCD Digital Panel Multifunction Meter for Temperature, 28.5 mm x 69 mm
- Jumo 701580 LCD Digital Panel Multi-Function Meter for Temperature(RTD) 36mm x 76mm
- Jumo miroTRON Panel Mount Controller 2 Input Temperature Control
- Jumo di eco LCD Digital Panel Multifunction Meter for Temperature
- Jumo 705099 LCD Digital Panel Multifunction Meter, 22.5 mm x 103.6 mm
- Jumo 705060 LCD Digital Panel Multifunction Meter, 195 mm x 235 mm
- Jumo JUMO di 308 LCD Digital Panel Multifunction Meter for Temperature 48 mm x 96 mm
