Gefran LED Digital Panel Multifunction Meter for Pressure, Temperature, 92 mm x 92 mm
- RS Stock No.:
- 226-8953
- Mfr. Part No.:
- 40TB-10-RRR-2-2-1
- Brand:
- Gefran
Subtotal (1 unit)*
$2,726.75
(exc. GST)
$2,999.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,726.75 |
*price indicative
- RS Stock No.:
- 226-8953
- Mfr. Part No.:
- 40TB-10-RRR-2-2-1
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Properties Measured | Pressure, Temperature | |
| Product Type | Digital Panel Multifunction Meter | |
| Display Type | LED | |
| Cutout Height | 92mm | |
| Depth | 113mm | |
| Number of Digits | 3 | |
| Cutout Width | 92mm | |
| Digit Height | 13mm | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | EN 61000-6-2, EN 61000-6-3, EN 61010-1, C/UL/US File no. E216851 | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Properties Measured Pressure, Temperature | ||
Product Type Digital Panel Multifunction Meter | ||
Display Type LED | ||
Cutout Height 92mm | ||
Depth 113mm | ||
Number of Digits 3 | ||
Cutout Width 92mm | ||
Digit Height 13mm | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals EN 61000-6-2, EN 61000-6-3, EN 61010-1, C/UL/US File no. E216851 | ||
- COO (Country of Origin):
- IT
The Gefran 40TB is a microprocessor based, 2‑channel alarm unit, format 96x96 (1/4 DIN), manufactured with SMT. Its operator interface is comprehensive and efficient, with two 4‑digit displays for the two process variables and engineering units indications. It is also equipped with a red LED bar graph, which can be associated to process variables and to peak values. Three LEDs indicate the output status, while 3 more LEDs can be configured to indicate different functional conditions. The instrument has a Lexan membrane faceplate (guaranteed to IP65) with 4 keys.
Communication RS-485, RS-232
Power supply 11∼27 VAC/DC
Accuracy 0.2%
Operating temperature 32 to 122 Degrees F
IP65 rated
Related links
- Gefran LED Digital Panel Multifunction Meter for Pressure 92 mm x 92 mm
- Gefran 40T96 LED Digital Panel Multifunction Meter for Temperature, 44.5 mm x 92 mm
- Gefran 40B 96 LED Digital Panel Multifunction Meter for Pressure 44.5 mm x 92 mm
- Lumel N24 LED Digital Panel Multifunction Meter for Temperature, 92 mm x 45 mm
- GILGEN Muller & Weigert LED Digital Panel Multifunction Meter, 45.5 mm x 92 mm
- Kubler CODIX 566 LED Digital Panel Multifunction Meter for Current, 45 mm x 92 mm
- Kubler CODIX 565 LED Digital Panel Multifunction Meter for Current, 45 mm x 92 mm
- RS PRO AP15 LED Digital Panel Multifunction Meter for Frequency Power 92 mm x 92 mm
