Kubler CODIX 566 LED Digital Panel Multifunction Meter for Current, 45 mm x 92 mm

Subtotal (1 unit)*

$902.84

(exc. GST)

$993.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$902.84

*price indicative

RS Stock No.:
841-7973
Distrelec Article No.:
110-49-223
Mfr. Part No.:
6.566.010.309
Brand:
Kubler
Find similar products by selecting one or more attributes.
Select all

Brand

Kubler

Properties Measured

Current

Product Type

Digital Panel Multifunction Meter

Display Type

LED

Cutout Height

45mm

Number of Digits

6

Depth

90.5mm

Cutout Width

92mm

Digit Height

14mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Series

CODIX 566

Minimum Measurement

-199999

Maximum Measurement

999999

Meter Type

Digital

COO (Country of Origin):
DE

Codix 566 Process Controller


The codix 566 process controller with totaliser function, displays measured values from all common strain-gauge inputs in high resolution. In addition, it can monitor and control 2 limit values.

The controller is user-friendly and has a practical quick-start guide for setting the parameters and operating the device.

6-digit display, 14-segment LED, 14 mm high

Simple programming via 4 keys on the front

One front key as well as 2 additional inputs can be programmed for specific applications

Sampling rate of 10 readings per second

Application-specific characteristics curves via 12 measurement points

Manual totaliser function- can be reset separately

2 relay outputs (changeover contacts) for limit monitoring with hysteresis

ON/OFF delay function for current measured or totaliser values

Digital filter (first-order) for smoothing display fluctuation with unstable input signals

Wide range of supply voltage 10 → 30 Vdc/ 90 → 260 Vac

Kubler, Strain-gauge Controller


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy