Gefran 40B 96 LED Digital Panel Multifunction Meter for Pressure, Force, 44.5 mm x 92 mm
- RS Stock No.:
- 226-8946
- Mfr. Part No.:
- 40B-96-5-24-RR-00-0-0-1(ex. S04)
- Brand:
- Gefran
Subtotal (1 unit)*
$1,179.22
(exc. GST)
$1,297.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
- Plus 8 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,179.22 |
*price indicative
- RS Stock No.:
- 226-8946
- Mfr. Part No.:
- 40B-96-5-24-RR-00-0-0-1(ex. S04)
- Brand:
- Gefran
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
| Brand | Gefran | |
| Properties Measured | Pressure, Force | |
| Product Type | Digital Panel Multifunction Meter | |
| Display Type | LED | |
| Cutout Height | 44.5mm | |
| Number of Digits | 5 | |
| Cutout Width | 92mm | |
| Depth | 115mm | |
| Digit Height | 14mm | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | EN 61010-1, Conformity C/UL/US File no. E198546, EN 61000-6-2, European Directives 2004/108/CE and 2006/95/CE, EN 61000-6-3 | |
| Series | 40B 96 | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Properties Measured Pressure, Force | ||
Product Type Digital Panel Multifunction Meter | ||
Display Type LED | ||
Cutout Height 44.5mm | ||
Number of Digits 5 | ||
Cutout Width 92mm | ||
Depth 115mm | ||
Digit Height 14mm | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals EN 61010-1, Conformity C/UL/US File no. E198546, EN 61000-6-2, European Directives 2004/108/CE and 2006/95/CE, EN 61000-6-3 | ||
Series 40B 96 | ||
- COO (Country of Origin):
- IT
The Gefran 40B96 series digital panel meter has a microprocessor based indicator in 96x48 (1/8 DIN) formats manufactured with SMT. The instrument has a Lexan membrane faceplate (guaranteed to IP65) with 3 keys, a 5 digit display and 4 indicating LEDs for the output statuses.
Max input signal strain gauge 350 Ohms
LED display
Accuracy is 0.2%
IP65 rated
Related links
- Gefran 40T96 LED Digital Panel Multifunction Meter for Temperature, 44.5 mm x 92 mm
- Gefran LED Digital Panel Multifunction Meter for Pressure 92 mm x 92 mm
- Gefran 40T LED Multi-Function Panel Meters for Temperature Voltage, 72 mm x 36 mm
- Gefran 40T72 Panel On-Off Temperature Controller 1 Input 27V ac On-Off
- Gefran 4T 96 Front, Panel Temperature Indicator Analogue 240V ac/dc Temperature Control
- Gefran Front Triac 20 to 240 Vac ±10% Analogue
- Gefran 4A LED Digital Panel Multifunction Meter for Voltage 48 mm x 96 mm
- Gefran 1650 DIN Controller, 2 Output Relay 27V ac/dc Temperature Controller