Lumel N24 LED Digital Panel Multifunction Meter for Temperature, 92 mm x 45 mm

Subtotal (1 unit)*

$304.67

(exc. GST)

$335.14

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$304.67

*price indicative

RS Stock No.:
171-8477
Mfr. Part No.:
N24-T110100E0
Brand:
Lumel
Find similar products by selecting one or more attributes.
Select all

Brand

Lumel

Properties Measured

Temperature

Product Type

Digital Panel Multifunction Meter

Display Type

LED

Cutout Height

92mm

Number of Digits

4

Depth

64mm

Cutout Width

45mm

Digit Height

20mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

55°C

Standards/Approvals

CE Certified

Series

N24

Minimum Measurement

-50 °C

Meter Type

Digital

COO (Country of Origin):
PL

Lumel LED Digital Panel Multi-Function Meter


The Lumel N24 series 4-digit LED digital panel multi-function meter. It is designed to measure the temperature. Its service temperature ranges between -10°C and 55°C. Possible configuration of parameters is through the PD14 programmer and the free delivered LPConfig program.

Features and Benefits


• Automatic or manual compensation

• Measurement of averaging time

• Precision of displayed results

• Recounting of indications

• Measuring ranges are -50 → +1200°C, -50 → +150°C, -50 → 1370°C, -50 → 400°C

Applications


• Commercial applications

• Industrial applications

Certifications


• CE certified

• EN 61000-6-2 accredited

• EN 61000-6-4 accredited

• EN 61010-1 accredited

• IP65 rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy