Gefran 40T96 LED Digital Panel Multifunction Meter for Temperature, 44.5 mm x 92 mm

Subtotal (1 unit)*

$973.69

(exc. GST)

$1,071.06

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$973.69

*price indicative

RS Stock No.:
226-8951
Mfr. Part No.:
40T96-4-99-RR00-001
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Properties Measured

Temperature

Product Type

Digital Panel Multifunction Meter

Display Type

LED

Cutout Height

44.5mm

Depth

105mm

Number of Digits

4

Cutout Width

92mm

Digit Height

14mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Standards/Approvals

EN 61000-6-3, EN 61000-6-2, European Directives 2004/108/CE and 2006/95/CE, EN 61010-1, Conformity C/UL/US File no. E198546

Series

40T96

Meter Type

Digital

COO (Country of Origin):
IT
The Gefran 40T96 series Digital Panel Meters has a microprocessor based indicator in 96x48 (1/8 DIN) format manufactured with SMT. The instruments has a Lexan membrane faceplate (guaranteed to IP65) and 3 keys, a 3 or 4 digit display, and 4 indicating LEDs for the output statuses.

Thermocouples of type J, K, R, S, T, B, E, N, L GOST, U, G, D, C

Display type LED

Power supply 100 ∼ 240 VAC/DC

Accuracy 0.2%

IP65 rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy