Jumo 705099 LED Digital Panel Multifunction Meter, 101 mm x 135 mm
- RS Stock No.:
- 279-831
- Mfr. Part No.:
- 705099/3-000
- Brand:
- Jumo
Subtotal (1 unit)*
$75.27
(exc. GST)
$82.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $75.27 |
*price indicative
- RS Stock No.:
- 279-831
- Mfr. Part No.:
- 705099/3-000
- Brand:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Product Type | Digital Panel Multifunction Meter | |
| Display Type | LED | |
| Cutout Height | 101mm | |
| Cutout Width | 135mm | |
| Depth | 67.1mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL 61010-1 (3. Ed), DNVGL-CG-0339, DIN EN 60715, IEC 61131-3CODESYS V3.5, EN 61326-1, EN 61010-1, DIN EN 60721-3-3, CAN/CSA-22.2 No. 61010-1 (3. Ed), DIN EN 60529 | |
| Series | 705099 | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Product Type Digital Panel Multifunction Meter | ||
Display Type LED | ||
Cutout Height 101mm | ||
Cutout Width 135mm | ||
Depth 67.1mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL 61010-1 (3. Ed), DNVGL-CG-0339, DIN EN 60715, IEC 61131-3CODESYS V3.5, EN 61326-1, EN 61010-1, DIN EN 60721-3-3, CAN/CSA-22.2 No. 61010-1 (3. Ed), DIN EN 60529 | ||
Series 705099 | ||
- COO (Country of Origin):
- DE
The Jumo Expansion board for the mTRON T series adds 2 relays with normally open contacts. It enhances system control by enabling external device management. The board is compatible with the central unit and easy to install.
Expands system control capabilities
Simple installation
- RS Stock No. 0279588
- Mfr. Part No. 705099/6-000 (Solid-state relay 1A)
Each
$97.85
- RS Stock No. 0278747
- Mfr. Part No. 705099/1-000
Each
$161.84
- RS Stock No. 0279309
- Mfr. Part No. 705099/7-000 (2 open collector outputs)
Each
$75.47
- RS Stock No. 0279012
- Mfr. Part No. 705099/2-000
Each
$75.27
Related links
- Jumo 705099 LED Digital Panel Multifunction Meter, 101 mm x 135 mm
- Jumo 705099 LED Digital Panel Multifunction Meter for Process image 101 mm x 135 mm
- Jumo 705099 LCD Digital Panel Multifunction Meter, 22.5 mm x 103.6 mm
- Jumo 705099 TFT Colour Digital Panel Multifunction Meter for Voltage, 103.6 mm x 45 mm
- Jumo 705099 TFT Colour Multi-Function Panel Meters for RTD Temperature Prob Resistance, 101 mm x 135 mm
- Jumo miroVIEW LCD Digital Panel Multifunction Meter for Temperature, 28.5 mm x 69 mm
- Jumo 202568 LCD Digital Panel Multifunction Meter for Level 161 mm x 134 mm
- Jumo 701550 LCD Digital Panel Multifunction Meter for Temperature 48 mm x 96 mm












