Siemens M200D Motor Starter, DOL, 400V ac, 750 W, 3 Phase, IP65

Subtotal (1 unit)*

$2,321.55

(exc. GST)

$2,553.70

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,321.55

*price indicative

RS Stock No.:
217-6534
Mfr. Part No.:
3RK1325-6KS41-2AA3
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Power Rating

750W

Product Type

Motor Starter

Sub Type

DOL

Number of Phases

3

Current Rating

2A

Mount Type

Screw

IP Rating

IP65

Number of Poles

3

Overall Length

215mm

Maximum Voltage

400V ac

Overall Width

294mm

Hazardous Area Certification

No

Standards/Approvals

CCC, CE/IEC 60947-1, CSA, EAC, IEC 61000-4-4, IEC 61000-4-5, UL

Overall Depth

159mm

Series

M200D

COO (Country of Origin):
DE
The Siemens M200D AS-Interface motor starter has setting range of 0.15A to 2A. This DOL starter has basic mechanical switching upto 0.75kW/400V and electronic overload protection thermistor without brake contact AS-i + 2DI / 1DO on device Han Q4/2 - Han Q

Insulation Voltage: 500V

Operating voltage: 360V to 440V

Full motor protection

Electromechanical switching contact

IP65 rated

  • RS Stock No. 2176525
  • Mfr. Part No. 3RK1315-6KS41-2AA3
Each
$2,013.07
  • RS Stock No. 2176538
  • Mfr. Part No. 3RK1395-6KS41-0AD0
Each
$1,454.00
  • RS Stock No. 2176540
  • Mfr. Part No. 3RK1395-6KS71-0AD5
Each
$2,560.71
  • RS Stock No. 2176539
  • Mfr. Part No. 3RK1395-6KS41-3AD3
Each
$1,969.81

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy