Schneider Electric TeSyS U Advanced Motor Starter, 690V ac, 7.5 kW, 1 Phase, IP40
- RS Stock No.:
- 744-8181
- Mfr. Part No.:
- LUCC32BL
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$317.98
(exc. GST)
$349.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $317.98 |
*price indicative
- RS Stock No.:
- 744-8181
- Mfr. Part No.:
- LUCC32BL
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Advanced Motor Starter | |
| Power Rating | 7.5kW | |
| Number of Phases | 1 | |
| Current Rating | 32A, 8A | |
| IP Rating | IP40 | |
| Overall Length | 60mm | |
| Maximum Voltage | 690V ac | |
| Hazardous Area Certification | No | |
| Overall Width | 45mm | |
| Standards/Approvals | CCC, CE, CSA, EAC, UL | |
| Series | TeSyS U | |
| Overall Depth | 66mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Advanced Motor Starter | ||
Power Rating 7.5kW | ||
Number of Phases 1 | ||
Current Rating 32A, 8A | ||
IP Rating IP40 | ||
Overall Length 60mm | ||
Maximum Voltage 690V ac | ||
Hazardous Area Certification No | ||
Overall Width 45mm | ||
Standards/Approvals CCC, CE, CSA, EAC, UL | ||
Series TeSyS U | ||
Overall Depth 66mm | ||
Schneider Electric Advanced Motor Starter, 7.5kW Power Rating, 24V DC Control Voltage - U-Line Series - LUCC32BL
Safely start and stop your industrial equipment with this motor starter from Schneider Electric. The advanced control unit protects your machinery against damage from current overload upon activation and deactivation. It also has an impulse withstand voltage of 6kV, so it can resist sudden voltage surges. With a broad operating temperature range of -25°C to +70°C, this device is suitable for use in demanding environments. It has a plug-in mount system that makes it quick and easy to install without the need for specialist tools.
• IP20 rating means it's touch-proof and protected from objects larger than 12mm
• Power rating of 7.5kW for safe use in heavy-duty industrial applications
• Earth fault protection against damage from insulation faults to keep your equipment safe
• Compact width of 45mm saves space in enclosures
• Operating altitude of 2,000m for use in elevated settings
Applications
• Compressors
• Water pumps
• HVAC systems
How many phases does this starter have?
This motor starter is single-phase device, so it needs less wiring than multi-phase alternatives and doesn't take up much space.
Related links
- Schneider Electric TeSyS U Advanced Motor Starter 2.2 kW IP40, IP20
- Schneider Electric TeSyS U Advanced Motor Starter 0.09 kW IP40, IP20
- Schneider Electric TeSyS U Advanced Motor Starter 0.55 kW IP40, IP20
- Schneider Electric TeSyS U Advanced Motor Starter 0.55 kW IP20, IP40
- Schneider Electric TeSyS U Advanced Motor Starter 7.5 kW IP20, IP40
- Schneider Electric TeSys U Advanced Motor Starter 0.09 kW IP20
- Schneider Electric TeSyS U Advanced Motor Starter 7.5 kW IP20, IP40
- Schneider Electric TeSyS U Advanced Motor Starter 3 kW IP40, IP20
