Schneider Electric TeSys LE Motor Starter, TeSys LG, 400V ac, 7.5 kW, IP65

Subtotal (1 unit)*

$2,161.09

(exc. GST)

$2,377.20

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,161.09

*price indicative

RS Stock No.:
119-184
Mfr. Part No.:
LE3D09V7
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Motor Starter

Power Rating

7.5kW

Sub Type

TeSys LG

Current Rating

9A

IP Rating

IP65

Overall Length

348mm

Maximum Voltage

400V ac

Standards/Approvals

China RoH, EU RoHS, IEC 60529, REACh Regulation, IEC 60947-4-1, UKCA

Overall Width

186mm

Hazardous Area Certification

No

Overall Depth

175.5mm

Series

TeSys LE

COO (Country of Origin):
FR
The Schneider Electric enclosed star-delta starter is a green premium product suitable for standard applications. With a utilisation category of AC-3, this device is made of polycarbonate material and comes with thermal overload relay, star-delta contactors, and a mechanical interlock. The control type includes push-button start and stop/reset features.

Made of polycarbonate material for durability

Features thermal overload relay ordered separately

Includes star-delta contactors and mechanical interlock for efficient operation

Control type includes push-button start and stop/reset functions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy