Schneider Electric TeSyS LG - LJ DOL Starter, DOL, 400V ac, 550 W, 3 Phase, IP65
- RS Stock No.:
- 251-2397
- Mfr. Part No.:
- LG7K06Q7
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$528.97
(exc. GST)
$581.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $528.97 |
*price indicative
- RS Stock No.:
- 251-2397
- Mfr. Part No.:
- LG7K06Q7
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Power Rating | 550W | |
| Product Type | DOL Starter | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 6A | |
| Mount Type | Surface | |
| IP Rating | IP65 | |
| Number of Poles | 3 | |
| Overall Length | 165mm | |
| Maximum Voltage | 400V ac | |
| Standards/Approvals | IEC 60204-1, IEC 60947-4-1 | |
| Hazardous Area Certification | No | |
| Overall Width | 175mm | |
| Overall Depth | 120mm | |
| Series | TeSyS LG - LJ | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Power Rating 550W | ||
Product Type DOL Starter | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 6A | ||
Mount Type Surface | ||
IP Rating IP65 | ||
Number of Poles 3 | ||
Overall Length 165mm | ||
Maximum Voltage 400V ac | ||
Standards/Approvals IEC 60204-1, IEC 60947-4-1 | ||
Hazardous Area Certification No | ||
Overall Width 175mm | ||
Overall Depth 120mm | ||
Series TeSyS LG - LJ | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Schneider Electric LG7 Series DOL Starter, 6A Current Rating, 0.55kW Power - LG7K06Q7
This DOL starter is an enclosed device designed for motor control in industrial applications. With a power rating of 0.55 kW and a current rating of 6A, it operates effectively at a voltage of 400 V AC. The device measures 165mm in length, 175mm in width, and 120mm in depth, making it suitable for surface mounting in various settings.
Features & Benefits
• Designed for 3-phase motor control to enhance efficiency
• IP65 rated, ensuring protection against dust and water
• Manual operation simplifies user control and management
• Suitable for AC-3 utilisation category for reliable function
• Four cable entry options allow flexibility in installation
• Compliant with IEC standards for enhanced safety
Applications
• Used for controlling motors in machinery automation
• Ideal for electrical panels where space is limited
• Effective in requiring simple manual operation
• Commonly employed in HVAC systems for motor management
• Utilised in conveyor systems to manage motor performance
How does the IP65 rating benefit this starter in industrial environments?
The IP65 rating ensures the device is protected from dust ingress and water jets, making it ideal for harsh industrial environments where exposure to moisture and particulate matter is common.
What type of control circuit voltage does it operate on?
It operates on a control circuit voltage of 380/400 V AC at 50/60 Hz, making it compatible with standard industrial power supplies.
Can the motor starter accommodate different cable sizes?
Yes, it features four cable entry points, which can accommodate varying cable sizes through Pg 13 and Pg 16 entries, ensuring adaptability during installation.
What is the standard operational current rating for this device?
The standard operational current rating for this device is 6A, which is suitable for controlling motors up to 0.55 kW in power.
Are there additional components needed for this DOL starter?
Yes, a circuit breaker needs to be ordered separately as the device is designed as part of a broader motor control system.
- RS Stock No. 6094130
- Mfr. Part No. LJ7K06Q706
Each
$1,111.43
- RS Stock No. 7447863
- Mfr. Part No. LE1M35U707
Each
$196.27
- RS Stock No. 6094039
- Mfr. Part No. LG7K06Q706
Each
$991.80
- RS Stock No. 6093929
- Mfr. Part No. LG1K065Q706
Each
$1,303.13
Related links
- Schneider Electric TeSyS LG - LJ DOL Starter 400V ac 3 Phase, IP657
- Schneider Electric TeSyS LG - LJ DOL Starter 440V ac 3 Phase, IP657
- Schneider Electric TeSyS LG - LJ DOL Starter 230V ac 3 Phase, IP55
- Schneider Electric TeSyS LG - LJ DOL Starter 400V ac 3 Phase, IP657
- Schneider Electric TeSyS LG - LJ DOL Starter 400V ac 3 Phase, IP657
- Schneider Electric TeSyS LG - LJ DOL Starter 400V ac 3 Phase, IP657
- Schneider Electric TeSyS LG - LJ DOL Starter 400V 3 Phase, IP657
- Schneider Electric TeSyS LG - LJ DOL Starter 400V ac 3 Phase, IP657










