Phoenix Contact ELR H3-IES-SC- 24DC/500AC-2 Motor Starter, Direct on Line, 24V dc, 1 kW, 3 Phase, IP20
- RS Stock No.:
- 719-1768
- Distrelec Article No.:
- 137-66-415
- Mfr. Part No.:
- 2900567
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$358.09
(exc. GST)
$393.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $358.09 |
*price indicative
- RS Stock No.:
- 719-1768
- Distrelec Article No.:
- 137-66-415
- Mfr. Part No.:
- 2900567
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Motor Starter | |
| Power Rating | 1kW | |
| Sub Type | Direct on Line | |
| Number of Phases | 3 | |
| Current Rating | 2.4A | |
| IP Rating | IP20 | |
| Mount Type | DIN Rail | |
| Overall Length | 106.6mm | |
| Maximum Voltage | 24V dc | |
| Overall Width | 22.5mm | |
| Standards/Approvals | IECEE Approved, IEC 61508, IEC 60947-4-2, EAC Approved, DNV GL Approved, cUL Approved, CCC Approved/IEC 60947-1, UL Approved, ISO 13849 | |
| Hazardous Area Certification | ATEX | |
| Series | ELR H3-IES-SC- 24DC/500AC-2 | |
| Overall Depth | 113.7mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Motor Starter | ||
Power Rating 1kW | ||
Sub Type Direct on Line | ||
Number of Phases 3 | ||
Current Rating 2.4A | ||
IP Rating IP20 | ||
Mount Type DIN Rail | ||
Overall Length 106.6mm | ||
Maximum Voltage 24V dc | ||
Overall Width 22.5mm | ||
Standards/Approvals IECEE Approved, IEC 61508, IEC 60947-4-2, EAC Approved, DNV GL Approved, cUL Approved, CCC Approved/IEC 60947-1, UL Approved, ISO 13849 | ||
Hazardous Area Certification ATEX | ||
Series ELR H3-IES-SC- 24DC/500AC-2 | ||
Overall Depth 113.7mm | ||
- COO (Country of Origin):
- DE
Phoenix Contact 3-Phase Hybrid Motor Starter, 24V DC, 1kW Power Rating - ELR H3-IES-SC- 24DC/500AC-2 - 2900567
Looking for a reliable, low-maintenance component to switch your 3-phase motor equipment on and off? Choose this hybrid motor starter from Phoenix Contact. It also functions as an overload relay to cut off power under high currents, preventing damage to the machine. For added safety, it has an emergency stop function in case of malfunction.
Multiple LED signals let you monitor the operating voltage and status of this device, making it easy to diagnose any faults. A low 1kW power rating means it consumes minimal energy while the 0.88W power dissipation indicates little waste so it's an efficient choice. You can mount the unit vertically or horizontally on a DIN rail, making it versatile and easy to install. Use this motor starter in industrial applications like pumps, mixers and conveyor belts.
• ATEX approved for safe use in hazardous places
• IP20 (ingress protection) rating indicates it's touch-proof
• Wide operating temperature range between -25°C and +70°C to withstand hot and cold settings
• Shock and vibration resistant for durability when used with heavy-duty equipment
Phoenix Contact CONTACTRON '3 in 1' Hybrid Motor Starters
The Phoenix Contact ATEX approved, ELR series of Contactron 3 in 1 hybrid motor starters.The forward running motor starters are designed for DIN Rail mounting and for starting 3 phase motors up to 500 V ac where adjustable overload shutdown and emergency stop function is to safety integrity level 3 (SIL 3) and performance level E (PL e).
Features and Benefits
• ATEX approved
• IP20 protection
• Screw connection
• Adjustable overload shutdown
• Emergency stop to SIL 3/PL e
• Needs little space (only 22.5 mm wide)
• Less wiring time and expense (up to 75% less wiring time compared to conventional contactors)
• Easy DIN rail mounting
• Low-wear switching
• Adjustable current for bimetal function
Standards
IEC 60947-1, IEC 60947-4-2, IEC 61508, ISO 13849, ATEX
Related links
- Phoenix Contact ELR H3-IES-SC- 24DC/500AC-9 Motor Starter 24V dc 3 Phase, IP20
- Phoenix Contact ELR H3-I-SC- 24DC/500AC-2 Motor Starter 550V ac 3 Phase, IP20
- Phoenix Contact ELR H5-IES-SC- 24DC/500AC-2 Motor Starter 550V ac 3 Phase, IP20
- Phoenix Contact ELR H3-IES-SC-230AC/500AC-2 Starter 550V ac 3 Phase, IP20
- Phoenix Contact ELR H3-IES-PT- 24DC/500AC-2 Motor Starter 24V 3 Phase, IP20
- Phoenix Contact ELR H3-I-SC- 24DC/500AC-9 Motor Starter 550V ac 3 Phase, IP20
- Phoenix Contact ELR H3-IES-PT-24DC/500AC-9 Motor Starter 550V ac 3 Phase, IP20
- Phoenix Contact ELR H5-I-SC- 24DC/500AC-2 Motor Starter 550V ac 3 Phase, IP20
