Phoenix Contact ELR W3-230AC/500AC-2I Motor Starter, Reversing Starter, 550V ac, 1 kW, 3 Phase, IP20
- RS Stock No.:
- 666-9747
- Mfr. Part No.:
- 2297044
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$428.48
(exc. GST)
$471.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $428.48 |
*price indicative
- RS Stock No.:
- 666-9747
- Mfr. Part No.:
- 2297044
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Power Rating | 1kW | |
| Product Type | Motor Starter | |
| Sub Type | Reversing Starter | |
| Number of Phases | 3 | |
| Current Rating | 2.4A | |
| IP Rating | IP20 | |
| Mount Type | DIN Rail | |
| Overall Length | 99mm | |
| Maximum Voltage | 550V ac | |
| Hazardous Area Certification | ATEX | |
| Overall Width | 22.5mm | |
| Standards/Approvals | EAC Certified | |
| Overall Depth | 113.7mm | |
| Series | ELR W3-230AC/500AC-2I | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Power Rating 1kW | ||
Product Type Motor Starter | ||
Sub Type Reversing Starter | ||
Number of Phases 3 | ||
Current Rating 2.4A | ||
IP Rating IP20 | ||
Mount Type DIN Rail | ||
Overall Length 99mm | ||
Maximum Voltage 550V ac | ||
Hazardous Area Certification ATEX | ||
Overall Width 22.5mm | ||
Standards/Approvals EAC Certified | ||
Overall Depth 113.7mm | ||
Series ELR W3-230AC/500AC-2I | ||
- COO (Country of Origin):
- DE
Phoenix Contact Motor Starter, LED Status Display, 106.6mm Length - ELR W3-230AC/500AC- 2I - 2297044
Get your motor running with this starter from Phoenix Contact. It offers forward run and reverse capabilities that prevent simultaneous contact energisation from damaging your appliances. Its built-in surge protection feature gives you peace of mind that hazardous overloads won't harm your equipment and derail your workflow. The product's supply voltage is rated at 230V AC, making it suitable for low-power systems. Rapid response times are typically less than 35ms, so you get lightning reactions.
This compact unit's space-saving dimensions of 107(H) x 22.5 (W) x 114mm (D) are ideal for cramped setups. You'll find wiring takes up to 75% less time than alternative contactors, which helps keep busy schedules on track while reducing plastic residue. A screw-in connection method, together with DIN rail mounting compatibility, makes installation about as easy as it gets.
• LEDs display the status of your operations for easy monitoring and error indication
• UL 94 V-0 flammability rating of the housing states that burning subsides in under 10 seconds
• IP20 rating means it's touch-proof and resistant to objects over 12mm
• Broad operating temperature range between -25°C and +70°C makes it ideal for use in harsh conditions
Phoenix Contact ELR W3- 24DC/500AC-2I Motor Starter, Reversing Starter, 550V ac, 1 kW, 3 Phase, IP20
- RS Stock No. 6669740
- Mfr. Part No. 2297031
Each
$467.17
- RS Stock No. 6669762
- Mfr. Part No. 2297060
Each
$310.79
- RS Stock No. 7681136
- Mfr. Part No. 2902744
Each
$518.76
- RS Stock No. 2659117
- Mfr. Part No. 2906060
Each
$429.68
Related links
- Phoenix Contact ELR W3- 24DC/500AC-2I Motor Starter 550V ac 3 Phase, IP20
- Phoenix Contact ELR W3-230AC/500AC-9I Motor Starter 4 kW IP20
- Phoenix Contact ELR H5-I-SC- 24DC/500AC-9 Motor Starter 550V ac 3 Phase, IP20
- Phoenix Contact ELR W3-24DC/500AC-91 Motor Starter 550V ac 3 Phase, IP20
- Phoenix Contact ELR H3-IES-SC-230AC/500AC-9 Starter 550V ac 3 Phase, IP20
- Phoenix Contact ELR H3-IES-SC-230AC/500AC-2 Starter 550V ac 3 Phase, IP20
- Phoenix Contact ELR H5-ES-SC- 24DC/500AC-2 Reversing Starter 550V ac 3 Phase, IP20
- Phoenix Contact ELR H5-IES-PT-24DC/500AC-2-T Motor Starter 24V IP20












