Siemens SIRIUS Motor Starter, DOL, 440V, 1.5 kW, 3 Phase, IP55

Unavailable
RS will no longer stock this product.
RS Stock No.:
287-9489
Mfr. Part No.:
3RK4353-3JR58-0BA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Motor Starter

Power Rating

1.5kW

Sub Type

DOL

Number of Phases

3

Current Rating

4A

IP Rating

IP55

Maximum Voltage

440V

Standards/Approvals

RoHS

Hazardous Area Certification

No

Series

SIRIUS

COO (Country of Origin):
DE
The Siemens Motor starter features communication capabilities without electromechanical switching, providing efficient control over the motor operation. Short circuit protection is implemented with a circuit breaker, enhancing safety during operation. This starter utilizes a Direct On Line starter configuration and includes a brake without specific performance class, suitable for a wide range of motor applications.

IP65 protection class

CE and UKCA approval

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy