Schneider Electric TeSyS LE - GV2 - LC DOL Starter, DOL, 380V ac, 7.5 kW, 3 Phase, IP65
- RS Stock No.:
- 211-1729
- Mfr. Part No.:
- LE1D12Q7
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$338.34
(exc. GST)
$372.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $338.34 |
*price indicative
- RS Stock No.:
- 211-1729
- Mfr. Part No.:
- LE1D12Q7
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | DOL Starter | |
| Power Rating | 7.5kW | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 12A | |
| IP Rating | IP65 | |
| Mount Type | Surface | |
| Number of Poles | 3 | |
| Overall Length | 166mm | |
| Maximum Voltage | 380V ac | |
| Overall Width | 88mm | |
| Standards/Approvals | UKCA, IEC 60947-4-1 | |
| Hazardous Area Certification | No | |
| Overall Depth | 128.5mm | |
| Series | TeSyS LE - GV2 - LC | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type DOL Starter | ||
Power Rating 7.5kW | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 12A | ||
IP Rating IP65 | ||
Mount Type Surface | ||
Number of Poles 3 | ||
Overall Length 166mm | ||
Maximum Voltage 380V ac | ||
Overall Width 88mm | ||
Standards/Approvals UKCA, IEC 60947-4-1 | ||
Hazardous Area Certification No | ||
Overall Depth 128.5mm | ||
Series TeSyS LE - GV2 - LC | ||
- COO (Country of Origin):
- FR
The Schneider Electric TeSys is a Direct On-Line Starter Series which is best suited for applications of motor for their low cost and high performance.
Device Application Standard
EU RoHS Directive Compliant
- RS Stock No. 2201302
- Mfr. Part No. LE1D12U7
Each
$326.48
- RS Stock No. 2111728
- Mfr. Part No. LE1D12F7
Each
$261.94
- RS Stock No. 2111741
- Mfr. Part No. LE1M35Q712
Each
$179.43
- RS Stock No. 2111743
- Mfr. Part No. LE2D12V7
Each
$678.86
Related links
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 380V ac 3 Phase, IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 380V ac 3 Phase, IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 380V ac 3 Phase, IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 380V ac 3 Phase, IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 380V ac 3 Phase, IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 400V ac 3 Phase, IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 240V ac 3 Phase, IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 110V ac 3 Phase, IP65












