Schneider Electric TeSyS LE - GV2 - LC DOL Starter, DOL, 380V, 10 kW, IP65
- RS Stock No.:
- 288-7262
- Mfr. Part No.:
- LE1D18Q7
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$302.27
(exc. GST)
$332.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $302.27 |
*price indicative
- RS Stock No.:
- 288-7262
- Mfr. Part No.:
- LE1D18Q7
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | DOL Starter | |
| Power Rating | 10kW | |
| Sub Type | DOL | |
| Current Rating | 18A | |
| IP Rating | IP65 | |
| Maximum Voltage | 380V | |
| Overall Width | 101mm | |
| Standards/Approvals | IEC 60947-4-1 | |
| Hazardous Area Certification | No | |
| Overall Depth | 153.5mm | |
| Series | TeSyS LE - GV2 - LC | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type DOL Starter | ||
Power Rating 10kW | ||
Sub Type DOL | ||
Current Rating 18A | ||
IP Rating IP65 | ||
Maximum Voltage 380V | ||
Overall Width 101mm | ||
Standards/Approvals IEC 60947-4-1 | ||
Hazardous Area Certification No | ||
Overall Depth 153.5mm | ||
Series TeSyS LE - GV2 - LC | ||
- COO (Country of Origin):
- FR
The Schneider Electric Enclosed DOL starter with a 18 A capacity, designed for 380V AC coil applications. With a compact size and robust polycarbonate construction, this starter is both reliable and durable, making it an essential component for various industrial setups.
Thermal overload relay ordered separately for added protection
Wide range of motor power capacities suitable for different voltage applications
Compact design with multiple cable entry options for flexible installation
IP65 and IK07 protection ratings ensure durability in challenging environments
Compliant with IEC standards for reliable performance
Environmentally friendly with Green Premium product status
Related links
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 400V IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 380V IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 380V IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 380V IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 380V ac 3 Phase, IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 380V ac 3 Phase, IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 380V ac 3 Phase, IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 380V ac 3 Phase, IP65
