Schneider Electric TeSyS LG - LJ Reversing Starter, Motor Starter, 24V ac, 1.5 kW, IP55

Subtotal (1 unit)*

$1,290.96

(exc. GST)

$1,420.06

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,290.96

*price indicative

RS Stock No.:
276-1637
Mfr. Part No.:
LJ8K06Q708
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Reversing Starter

Power Rating

1.5kW

Sub Type

Motor Starter

IP Rating

IP55

Maximum Voltage

24V ac

Overall Width

175mm

Standards/Approvals

IEC 60204-1, IEC 60947-4-1

Hazardous Area Certification

No

Series

TeSyS LG - LJ

Overall Depth

177mm

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric Enclosed Reversing Starter with a current range of 2.5 to 4A and a 24V AC coil. The starter is equipped with essential components, such as 2 LC1K contactors, GV2ME circuit breakers, an integral transformer, pushbutton controls, a 2 position switch, and GVAX accessories. The cable entry options are flexible, with 4 entries on the top and 4 entries on the bottom. The physical dimensions of the enclosed reversing starter are as a width of 175 mm, a height of 165 mm, and a depth of 177 mm. The net weight of the unit is 2.65 kg.

Mercury free

RoHS compliant

Green Premium product

IP55 conforming to IEC 60529

IK07 conforming to IEC 60529

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy