Schneider Electric Altivar Soft Starter 690V ac, 200 W, 3 Phase Motor Starter
- RS Stock No.:
- 256-4074
- Mfr. Part No.:
- ATS480M10Y
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$20,894.83
(exc. GST)
$22,984.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $20,894.83 |
*price indicative
- RS Stock No.:
- 256-4074
- Mfr. Part No.:
- ATS480M10Y
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Motor Starter | |
| Power Rating | 200W | |
| Number of Phases | 3 | |
| IP Rating | IP00 | |
| Maximum Supply Voltage | 690V ac | |
| Standards/Approvals | RoHS | |
| Overall Width | 770mm | |
| Series | Altivar Soft Starter | |
| Overall Depth | 329mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Motor Starter | ||
Power Rating 200W | ||
Number of Phases 3 | ||
IP Rating IP00 | ||
Maximum Supply Voltage 690V ac | ||
Standards/Approvals RoHS | ||
Overall Width 770mm | ||
Series Altivar Soft Starter | ||
Overall Depth 329mm | ||
- COO (Country of Origin):
- CN
The Schneider Electric altivar soft starter is intended to start and stop asynchronous motors supplied from 208V to 690V. It meets the requirements of the most demanding applications in normal and heavy duty. Designed for digitization, connected, optimized to meet cybersecurity standard, it simplifies project execution and maximizes the availability of applications.
RoHS compliant
3 phase
Related links
- Schneider Electric Altivar Soft Starter Motor Starter 690V ac 3 Phase
- Schneider Electric Altivar Soft Starter Motor Starter 690V ac 3 Phase
- Schneider Electric Altivar Soft Starter Motor Starter 208V ac 3 Phase
- Schneider Electric Altivar Soft Starter Soft Starter 3 Phase
- Schneider Electric Altivar Soft Starter Soft Starter 690V ac IP20
- Schneider Electric Altivar Soft Starter Motor Starter 208V ac 3 Phase
- Schneider Electric Soft Starter 690V ac 3 Phase
- Lovato ADX Series Soft Starter 690V ac 3 Phase
