Lovato Electric ADX Series 690V ac, 75 kW, 3 Phase Soft Starter
- RS Stock No.:
- 828-615
- Mfr. Part No.:
- ADXT0139
- Brand:
- Lovato Electric
This image is representative of the product range
Subtotal (1 unit)*
$8,295.93
(exc. GST)
$9,125.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $8,295.93 |
*price indicative
- RS Stock No.:
- 828-615
- Mfr. Part No.:
- ADXT0139
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Power Rating | 75kW | |
| Product Type | Soft Starter | |
| Number of Phases | 3 | |
| Mount Type | Panel Mount | |
| IP Rating | IP00 | |
| Maximum Supply Voltage | 690V ac | |
| Overall Length | 336mm | |
| Maximum Operating Temperature | 60°C | |
| Overall Width | 152mm | |
| Standards/Approvals | UL | |
| Series | ADX Series | |
| Overall Depth | 233mm | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Power Rating 75kW | ||
Product Type Soft Starter | ||
Number of Phases 3 | ||
Mount Type Panel Mount | ||
IP Rating IP00 | ||
Maximum Supply Voltage 690V ac | ||
Overall Length 336mm | ||
Maximum Operating Temperature 60°C | ||
Overall Width 152mm | ||
Standards/Approvals UL | ||
Series ADX Series | ||
Overall Depth 233mm | ||
- COO (Country of Origin):
- NZ
The Lovato Soft starter offers Advanced control for standard and heavy-duty applications with built-in bypass relay, facilitating smooth motor operation across varying electrical requirements.
Rated operational voltage from 380 to 690VAC for versatile applications
Supplies auxiliary voltage of 110 to 240VAC for enhanced flexibility
Integrated bypass relay ensures energy efficiency and reduces wear
Multiple startup methods including constant current and voltage ramp for tailored operation
Related links
- Lovato ADX Series Soft Starter 690V ac 3 Phase
- Lovato ADX Series Soft Starter 690V ac 3 Phase
- Lovato ADX Series Soft Starter 690V ac 3 Phase
- Lovato ADX Series Soft Starter 690V ac 3 Phase
- Lovato ADX Series Soft Starter 690V ac 3 Phase
- Lovato ADX Series Soft Starter 690V ac 3 Phase
- Lovato ADX Series Soft Starter 690V ac 3 Phase
- Lovato ADX Series Soft Starter 690V ac 3 Phase
