RS Better World
Schneider Electric Altivar Soft Starter 690V ac, 125 W, 3 Phase Motor Starter
- RS Stock No.:
- 256-4071
- Mfr. Part No.:
- ATS480C66Y
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$13,486.14
(exc. GST)
$14,834.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $13,486.14 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 256-4071
- Mfr. Part No.:
- ATS480C66Y
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Power Rating | 125W | |
| Product Type | Motor Starter | |
| Number of Phases | 3 | |
| IP Rating | IP00 | |
| Maximum Supply Voltage | 690V ac | |
| Overall Width | 400mm | |
| Standards/Approvals | RoHS | |
| Overall Depth | 314mm | |
| Better World Product | Yes | |
| Series | Altivar Soft Starter | |
| Better World Claim | Designed for Disassembly | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Power Rating 125W | ||
Product Type Motor Starter | ||
Number of Phases 3 | ||
IP Rating IP00 | ||
Maximum Supply Voltage 690V ac | ||
Overall Width 400mm | ||
Standards/Approvals RoHS | ||
Overall Depth 314mm | ||
Better World Product Yes | ||
Series Altivar Soft Starter | ||
Better World Claim Designed for Disassembly | ||
- COO (Country of Origin):
- CN
The Schneider Electric altivar soft starter is intended to start and stop asynchronous motors supplied from 208V to 690V. It meets the requirements of the most demanding applications in normal and heavy duty. Designed for digitization, connected, optimized to meet cybersecurity standard, it simplifies project execution and maximizes the availability of applications.
RoHS compliant
3 phase
Related links
- Schneider Electric Altivar Soft Starter Motor Starter 690V ac 3 Phase
- Schneider Electric Altivar Soft Starter Motor Starter 690V ac 3 Phase
- Schneider Electric Altivar Soft Starter Motor Starter 208V ac 3 Phase
- Schneider Electric Altivar Soft Starter Motor Starter 208V ac 3 Phase
- Schneider Electric Altivar Soft Starter Soft Starter 3 Phase
- Schneider Electric Altivar Soft Starter Soft Starter 690V ac IP20
- Schneider Electric Altivar ATS130 Motor Starter 200V 3 Phase, IP20
- Schneider Electric Altivar ATS130 Motor Starter 200V 3 Phase, IP20
