RS Better World
Schneider Electric Altivar Soft Starter ATS480 690V ac, 250 kW, 3 Phase Soft Starter
- RS Stock No.:
- 254-6265
- Mfr. Part No.:
- ATS480D47Y
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,847.41
(exc. GST)
$2,032.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,847.41 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 254-6265
- Mfr. Part No.:
- ATS480D47Y
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Power Rating | 250kW | |
| Product Type | Soft Starter | |
| Number of Phases | 3 | |
| IP Rating | IP00 | |
| Maximum Supply Voltage | 690V ac | |
| Standards/Approvals | IEC 60664-1, UL 60947-4-2, EN/IEC 60947-4-2 | |
| Series | Altivar Soft Starter ATS480 | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Power Rating 250kW | ||
Product Type Soft Starter | ||
Number of Phases 3 | ||
IP Rating IP00 | ||
Maximum Supply Voltage 690V ac | ||
Standards/Approvals IEC 60664-1, UL 60947-4-2, EN/IEC 60947-4-2 | ||
Series Altivar Soft Starter ATS480 | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
- COO (Country of Origin):
- ID
Motor Starters
The Schneider Electrics Altivar Soft Starter ATS480 is intended to start and stop asynchronous motors supplied from 208V to 690V. It meets the requirements of the most demanding applications in normal and heavy duty. Designed for digitization, connected, optimized to meet cybersecurity standard, it simplifies project execution and maximizes the availability of applications. Its torque control (TCS) masters acceleration and deceleration. It efficiently stops high inertia application thanks to the dynamic braking and DC injection.
Reduced engineering time and cost with ATS480, digitally powered by EcoStruxure
Maximize application availability through reinforced robustness and flexibility
Better protection of your assets with embedded cybersecurity best practices
Extend the service lifetime of ATS48 equipment and preserve your investment
The next evolution for soft starters with connectivity, architectures and firmware updates
Environmental performance of the product
Related links
- Schneider Electric Soft Starter 690V ac 3 Phase
- Lovato ADX Series Soft Starter 690V ac 3 Phase
- Schneider Electric Altivar Soft Starter Motor Starter 690V ac 3 Phase
- Schneider Electric Soft Starter 75 kW 3 Phase
- Lovato ADX Series Soft Starter 690V ac 3 Phase
- Lovato ADX Series Soft Starter 690V ac 3 Phase
- Lovato ADX Series Soft Starter 690V ac 3 Phase
- Lovato ADX Series Soft Starter 690V ac 3 Phase
