Schneider Electric Altivar Soft Starter Soft Starter, Soft Start, 690V ac, 3 Phase
- RS Stock No.:
- 256-4728
- Mfr. Part No.:
- ATS480C21Y
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$5,039.42
(exc. GST)
$5,543.36
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $5,039.42 |
*price indicative
- RS Stock No.:
- 256-4728
- Mfr. Part No.:
- ATS480C21Y
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Soft Starter | |
| Sub Type | Soft Start | |
| Number of Phases | 3 | |
| Current Rating | 210A | |
| IP Rating | IP00 | |
| Overall Length | 380mm | |
| Maximum Voltage | 690V ac | |
| Series | Altivar Soft Starter | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Soft Starter | ||
Sub Type Soft Start | ||
Number of Phases 3 | ||
Current Rating 210A | ||
IP Rating IP00 | ||
Overall Length 380mm | ||
Maximum Voltage 690V ac | ||
Series Altivar Soft Starter | ||
- COO (Country of Origin):
- ID
The Schneider Electric soft starter has 208 to 690 V AC power supply voltage, 210 A rated operational current with 1 RJ45 connector type.
50 to 60 Hz frequency
IP00 degree of protection
Related links
- Schneider Electric Altivar Soft Starter Soft Starter 690V ac IP20
- Schneider Electric Altivar Soft Starter Motor Starter 690V ac 3 Phase
- Schneider Electric Altivar Soft Starter Motor Starter 690V ac 3 Phase
- Schneider Electric Altivar Soft Starter Motor Starter 208V ac 3 Phase
- Schneider Electric Soft Starter 690V ac 3 Phase
- Schneider Electric Altivar Soft Starter Motor Starter 208V ac 3 Phase
- Lovato ADX Series Soft Starter 690V ac 3 Phase
- Lovato ADX Series Soft Starter 690V ac 3 Phase
