Schneider Electric Altivar Soft Starter 690V ac, 125 W, 3 Phase Motor Starter

Subtotal (1 unit)*

$9,821.64

(exc. GST)

$10,803.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$9,821.64

*price indicative

RS Stock No.:
256-4069
Mfr. Part No.:
ATS480C48Y
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Power Rating

125W

Product Type

Motor Starter

Number of Phases

3

IP Rating

IP00

Maximum Supply Voltage

690V ac

Overall Width

400mm

Standards/Approvals

RoHS

Overall Depth

314mm

Series

Altivar Soft Starter

COO (Country of Origin):
CN
The Schneider Electric altivar soft starter is intended to start and stop asynchronous motors supplied from 208V to 690V. It meets the requirements of the most demanding applications in normal and heavy duty. Designed for digitization, connected, optimized to meet cybersecurity standard, it simplifies project execution and maximizes the availability of applications.

RoHS compliant

3 phase

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy