Siemens SIRIUS DOL Starter, DOL, 690V ac, 30 kW, 3 Phase

Subtotal (1 unit)*

$3,805.03

(exc. GST)

$4,185.53

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,805.03

*price indicative

RS Stock No.:
153-564
Mfr. Part No.:
3RA2150-4JA37-0NB3
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Power Rating

30kW

Product Type

DOL Starter

Sub Type

DOL

Number of Phases

3

Current Rating

65A

Mount Type

Vertical

Number of Poles

3

Maximum Voltage

690V ac

Hazardous Area Certification

No

Standards/Approvals

UL, UKCA, IEC 60947-4-1, RoHS, IEC 60529, IEC 81346-2:2019, CE, EAC, IEC 60068-2-27

Overall Width

55mm

Overall Depth

150mm

Series

SIRIUS

COO (Country of Origin):
DE
The Siemens direct-on-line starter represents the pinnacle of efficiency and reliability for load feeder applications. Designed for mounting on standard rails, it supports various voltage ratings up to 690 V AC with a robust electromagnetic design, ensuring formidable performance even under challenging conditions.

Versatile design functioning efficiently in varied ambient conditions

Easy installation with screw-type terminals for both main and control circuits

Optimised power loss ratings promoting efficient energy use

Compatible with a range of modern electrical systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy