Eaton MSC Motor Starter, DOL, 690V ac, 18.3 W, 3 Phase, IP20
- RS Stock No.:
- 252-449
- Mfr. Part No.:
- 192770 MSC-DMEA-32-M32(24VDC)
- Brand:
- Eaton
Subtotal (1 unit)*
$1,141.85
(exc. GST)
$1,256.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,141.85 |
*price indicative
- RS Stock No.:
- 252-449
- Mfr. Part No.:
- 192770 MSC-DMEA-32-M32(24VDC)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 18.3W | |
| Product Type | Motor Starter | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 29.3A | |
| IP Rating | IP20 | |
| Mount Type | DIN Rail | |
| Number of Poles | 1 | |
| Overall Length | 206mm | |
| Maximum Voltage | 690V ac | |
| Standards/Approvals | IEC/EN 60947-4-1, VDE 0660 | |
| Hazardous Area Certification | No | |
| Overall Width | 45mm | |
| Overall Depth | 149.5mm | |
| Series | MSC | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 18.3W | ||
Product Type Motor Starter | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 29.3A | ||
IP Rating IP20 | ||
Mount Type DIN Rail | ||
Number of Poles 1 | ||
Overall Length 206mm | ||
Maximum Voltage 690V ac | ||
Standards/Approvals IEC/EN 60947-4-1, VDE 0660 | ||
Hazardous Area Certification No | ||
Overall Width 45mm | ||
Overall Depth 149.5mm | ||
Series MSC | ||
- COO (Country of Origin):
- DE
The Eaton DOL starter from Eaton is engineered for reliability and performance in a variety of industrial applications. Designed for use in conjunction with SmartWire-DT systems, it accommodates operational needs across voltages of 380V to 415V. With a robust capability of handling loads up to 15 kW and adjustable overload settings, this product ensures optimal motor operation and protection. Its compact dimensions and DIN rail mounting feature facilitate easy installation in control panels. The starter is equipped to withstand harsh environmental conditions, making it a resilient choice for demanding operational environments.
Supports versatile voltage connections for increased adaptability
Features temperature compensated overload protection to prevent motor damage
Designed to integrate seamlessly with specific SmartWire-DT modules
Ensures high performance with efficient short-circuit protection
Compact design allows for space-saving installation on DIN rails
Designed for reliable operation in ambient temperatures ranging from -25 to 55 degrees Celsius
Meets rigorous certification standards for enhanced safety and reliability
Provides a clear indication of functional status with auxiliary contacts
Related links
- Eaton MSC Motor Starter 690V ac 3 Phase, IP20
- Eaton MSC Motor Starter 690V ac 3 Phase, IP20
- Eaton MSC Motor Starter 690V ac 3 Phase, IP20
- Eaton MSC Motor Starter 690V ac 3 Phase, IP20
- Eaton MSC Motor Starter 690V ac 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V 3 Phase, IP20
- Eaton MSC-DE Motor Starter 415V 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
