Eaton GHG635 DOL Starter, DOL, 690V ac, IP66
- RS Stock No.:
- 248-5166
- Mfr. Part No.:
- GHG6351101R0108
- Brand:
- Eaton
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$2,450.82
(exc. GST)
$2,695.90
(inc. GST)
- RS Stock No.:
- 248-5166
- Mfr. Part No.:
- GHG6351101R0108
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | DOL Starter | |
| Sub Type | DOL | |
| Current Rating | 25A | |
| IP Rating | IP66 | |
| Overall Length | 225mm | |
| Maximum Voltage | 690V ac | |
| Standards/Approvals | CE, EAC | |
| Overall Width | 140mm | |
| Hazardous Area Certification | ATEX | |
| Overall Depth | 156mm | |
| Series | GHG635 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type DOL Starter | ||
Sub Type DOL | ||
Current Rating 25A | ||
IP Rating IP66 | ||
Overall Length 225mm | ||
Maximum Voltage 690V ac | ||
Standards/Approvals CE, EAC | ||
Overall Width 140mm | ||
Hazardous Area Certification ATEX | ||
Overall Depth 156mm | ||
Series GHG635 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Motor Starter
Single-phase failure via thermal electromagnetic trips are featured in these circuit breakers/manual motor starters. The respective switch position is clearly indicated by the switch handle. Terminals are protected against accidental contact. They have a terminal cross section of up to 10mm² for the connection of single or multi-wire conductors. The external contours of the enclosure allow easy access to the connection terminals and easy installation.
Connection terminals accessible from all sides
IP66 to EN60529 rating
Isolating properties to DIN EN 60947-3
690Vac upto 25A rating
Single phase failure protection
Padlocking facility via red button
Clear indication of switch position
268mm x 140mm x 150mm (H/W/D)
Note
Short-circuit protection up to 100kA and maximum back-up see 'key characteristics' table
Group and Category
II 2 G EEx de II C T S or T6
Certificate No.
PTB 99 ATEX 1162
Related links
- Eaton GHG635 DOL Starter 690V ac, IP66
- Eaton MSC Motor Starter 690V ac 3 Phase, IP20
- Eaton MSC Motor Starter 690V ac 3 Phase, IP20
- Eaton MSC Motor Starter 690V ac 3 Phase, IP20
- Schneider Electric LUC DOL Starter 690V ac 3 Phase, IP40
- Siemens SIRIUS 3RA2 DOL Starter 690V ac 3 Phase
- Schneider Electric TeSyS Island DOL Starter 690V ac 3 Phase, IP20
- Schneider Electric LUCA DOL Starter 690V ac 3 Phase, IP40
